VUE-3000 Series Industrial Desktop Monitors
Advantech’s VUE-3000 series industrial desktop monitor offers touch noise immunity well-suited for rugged applications (CS10V)
Advantech’s VUE-3000 series features a high-sensitivity PCAP touchscreen for gloved operation and CS10V capabilities for noise immunity. These solutions incorporate ruggedized impact-protected IK07 and IK08 certified designs with multiple I/O.
Features
- 21.5" and 27” active screen size
- •6-axis color adjustment (green/red/blue/cyan/magenta/yellow) for high level and high accuracy customized image
- Full-flat cover glass for extremely simple and elegant surface design
- Anti-glare (AG) treatment on screen for comfortable viewing experience
- IK08 high-level impact protection
- Adopts industrial-grade components for guaranteed performance
- Supports 10-point touch function (PCAP technology)
- Excellent touch noise immunity well-suited for rugged applications (CS10V)
- Compliant with many touch methods, including fingers, glove, and stylus
- Built-in multiple I/O interfaces for diverse media connectivity
- Displays for:
- Healthcare
- Industrial systems
- Touch applications
VUE-3000 Series Industrial Desktop Monitors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | VUE-3215-FD25PX-N3 | GRAPHIC DISPLAY - - 21.5" | מיידית - 0 | $2,916.41 | הצגת הפרטים | |
![]() | VUE-3270-FD30PX-A3 | GRAPHIC DISPLAY - - 27" | מיידית - 0 | $5,516.92 | הצגת הפרטים |