TX21ED Series TCXOs

Aker TCXOs ensure stable frequency output, making them ideal for space-constrained applications

Image of Aker Technology TX21ED Series TCXOsThe Aker Technology TX21ED series is a 1.2 V temperature-compensated crystal oscillator (TCXO) designed for low-power applications in high-performance electronics. The ultra-low-power TX21ED series meets the demands for frequency stability while significantly reducing power consumption, designed for wearable devices, IoT sensors, and mobile communications.

The compact TX21ED series is ideal for space-constrained applications measuring at 2.0 mm x 1.6 mm optimizing board space for compact applications. It offers an extended operating temperature range of -40°C to +85°C, ensuring long-term reliability with stable performance and precise frequency accuracy, even under varying environmental conditions. Other package options include 2.5 mm x 2.0 mm (TX22ED) and 3.2 mm x 2.5 mm (TX32ED).

Aker is one of the first providers offering a miniaturized 1.2 V TCXO. The shift to lower voltage operations among electronic systems makes the TX21ED series an ideal choice for seamless integration among next-generation MCU/FPGA/ASIC designs that operate at 1.2 V or lower, as well as mobile devices and 5G network equipment, to ensure reduced power loss and increased efficiency.

Other specifications of this seam-sealed ceramic-metal TX21ED include a frequency range of 13.000 MHz to 52.000 MHz and a frequency tolerance of ±2.0.

The TX21ED series is becoming the standard solution for IoT, mobile devices, 5G infrastructure, and industrial applications where low power and high stability are critical, ensuring devices stay connected, synchronized, and efficient.

Features
  • 1.2 V power supply enables extended battery life and reduces power consumption
  • Miniaturized design of 2.0 mm x 1.6 mm
  • ±0.5 ppm across -40°C to +85°C ensures reliable performance in varying temperatures
  • Ideal for power-sensitive applications
Applications
  • GNSS/GPS trackers: asset, pet, and vehicle
  • LPWAN: LoRa, Sigfox, NB-IoT end nodes
  • Smart meters: gas, water, and utilities
  • Medical wearables: patches and glucose monitors
  • Environmental monitoring sensors: air quality, soil, and water
  • Precision asset tracking beacons: BLE and UWB
  • Smart agriculture nodes: soil, weather, and irrigation
  • Smart tags and cold chain monitors
  • Portable industrial testers and data loggers
  • Hearing aids and audio implants

TX21ED Series TCXOs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TCXO 2016 32MHZ 1.2V CLPSNW SMDTX21ED-12010S-32.000-X-RTCXO 2016 32MHZ 1.2V CLPSNW SMDמיידית - 250$8.33הצגת הפרטים
TCXO 2016 16MHZ 1.2V CLPSNW SMDTX21ED-12010S-16.000-X-RTCXO 2016 16MHZ 1.2V CLPSNW SMDמיידית - 247$8.33הצגת הפרטים
TCXO 2016 13MHZ 1.2V CLPSNW SMDTX21ED-12010S-13.000-X-RTCXO 2016 13MHZ 1.2V CLPSNW SMDמיידית - 250$8.33הצגת הפרטים
TCXO 2016 27MHZ 1.2V CLPSNW SMDTX21ED-12010S-27.000-X-RTCXO 2016 27MHZ 1.2V CLPSNW SMDמיידית - 249$8.53הצגת הפרטים
TCXO 2016 38.4MHZ 1.2V CLPSNW SMTX21ED-12010S-38.400-X-RTCXO 2016 38.4MHZ 1.2V CLPSNW SMמיידית - 1360$8.59הצגת הפרטים
TCXO 2016 19.2MHZ 1.2V CLPSNW SMTX21ED-12010S-19.200-X-RTCXO 2016 19.2MHZ 1.2V CLPSNW SMמיידית - 1222$8.59הצגת הפרטים
TCXO 2016 39MHZ 1.2V CLPSNW SMDTX21ED-12010S-39.000-X-RTCXO 2016 39MHZ 1.2V CLPSNW SMDמיידית - 180$8.59הצגת הפרטים
TCXO 2016 26MHZ 1.2V CLPSNW SMDTX21ED-12005S-26.000-RTCXO 2016 26MHZ 1.2V CLPSNW SMDמיידית - 250$11.18הצגת הפרטים
2025-06-12 תאריך הפרסום