X1 Series Laser Engraver

Aliencell engravers offer industrial-grade 20,000 mm/s² acceleration and smart visual positioning for professional maker environments

Image of Aliencell X1 Series Laser EngraverThe Aliencell X1 is a 10X-performance laser engraver designed to bridge the gap between desktop creativity and industrial production. Featuring a massive 610 mm × 480 mm (24" × 18") workspace, it empowers creators to handle large-format projects and batch production with ease. The system is built on a high-speed architecture, achieving 600 mm/s engraving speeds and 20,000 mm/s² acceleration, significantly reducing production time without compromising detail. At the heart of the X1 is the independent sync touch-panel system, allowing for a "what you see is what you get" experience. With dual-8MP cameras providing real-time rendering and AI-driven distortion correction, users can achieve precise material alignment (error <0.5 mm) directly on the screen. Whether managing a single unit or a fleet of 20 machines via Aliencell space software, the X1 provides a seamless, intelligent workflow for studios and small businesses.

Features
  • High speed: 600 mm/s maximum working speed with vibration suppression for sharper details
  • Smart positioning: dual-8MP cameras and a side camera for 0.05 mm positioning accuracy and real-time rendering
  • Versatile power: switchable laser modules (20 W, 40 W, and 100 W diodes) to handle everything from delicate engraving to 25 mm wood cutting
 
  • Intelligent control: the independent touch panel supports offline tasks, power-loss recovery, and one-click rework
  • Industrial safety: integrated flame detection, PM10 real-time monitoring, and a fire-resistant casing
Applications
  • Creative studios: high-detail engraving on wood, leather, and acrylic
  • Small businesses: batch production of personalized gifts, jewelry, and promotional items
 
  • Maker workshops: prototyping and large-format architectural models or signage
2026-03-31 תאריך הפרסום