A5976/77/79 Microstepping DMOS Driver ICs
Allegro MicroSystems offers their A5976, A5977, and A5979 microstepping DMOS driver ICs with translator and overcurrent protection
Allegro MicroSystems' A5976, A5977, and A5979 are complete microstepping motor driver ICs with built in translator. They are designed to operate bipolar stepper motors in full-, half-, quarter-, eighth- (A5977), and sixteenth-step (A5976/79) modes with output drive capability of 40 V and ±2.8 A. The A5977 and A5979 include a fixed off-time current regulator that has the ability to operate in slow-, fast-, or mixed-decay modes. This current-decay control scheme results in reduced audible motor noise, increased step accuracy, and reduced power dissipation. The A5977 is designed to be a drop in replacement for the A3977 and the A5979 is a drop in replacement for the A3979. The new devices include an added OCP (overcurrent protection) and lower RDS(ON) outputs for lower power dissipation and nFAULT output for improved diagnostics (A5976). At this time, there is no plan to discontinue the existing A3977 or A3979.
This new family is targeted for industrial, consumer, and computer (IC&C) markets in applications such as office automation printers, scanners, copiers, textile, and sewing machines. The interface is an ideal fit for applications where a complex microprocessor is unavailable or over-burdened.
- 2.8 A, 40 V output rating
- Low RDS(ON) outputs (0.36 Ohm HS+LS)
- Simple step-and-direction translator input
- Automatic slow-, fast-, and mixed decay-mode control
- DECAY input to select slow/mixed or 100% mixed decay
- Fault output for OCP event
- Full-, half-, quarter-, and sixteenth-step
- Improved hot-swap protection
- 3.3 V and 5 V logic compatible
- Synchronous rectification control
- Crossover current , undervoltage lockout, and thermal shutdown, over current protection (Latched–RESET input to reset)
- 28-pin eTSSOP package
- 2.8 A, 40 V output rating
- Low RDS(ON) outputs (0.36 Ohm HS+LS)
- Simple step-and-direction translator input
- Automatic slow-, fast-, and mixed decay-mode control
- Full-, half-, quarter-, eighth- (A5977), and sixteenth-step (A5979)
- A5977 drop-in to A3977
- A5979 drop-in to A3979
- Improved hot-swap protection
- 3.3 V and 5 V logic compatible
- Synchronous rectification control
- Crossover current , undervoltage lockout, and thermal shutdown, over current protection (disabled and restart after 1.6 msec)
- 28-pin eTSSOP package
- Industrial automation
- Automated teller machines
- Ticket vending
- Pick-and-place
- Card readers
- Mail/check sorters
- Sewing/textile machines
- Solar panel positioning
- Office automation
- Laser printers
- Scanners
- Copiers
- Letter/photo handlers
- Point of sale
- Receipt printers
- Lotto
- Dual axis
- 3D printing systems
- CNC milling machines
- CCTV
- Medical/marine
- Peristaltic pumps
- Medication dispensers
- Food industry
- Coffee makers
- Food vending
A5976-77-79 Microstepping DMOS Driver ICs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | A5976GLPTR-T | IC MTR DRV BIPOLR 3-5.5V 28TSSOP | מיידית - 13175 | $11.44 | הצגת הפרטים |
![]() | ![]() | A5977GLPTR-T | IC MTR DRV BIPOLR 3-5.5V 28TSSOP | מיידית - 11131 | $11.44 | הצגת הפרטים |
![]() | ![]() | A5979GLPTR-T | IC MTR DRV BIPOLR 3-5.5V 28TSSOP | מיידית - 7016 | $11.44 | הצגת הפרטים |