ACS37612 Standalone Coreless Differential Current Sensor IC

Allegro's IC is a solution for AC and DC current sensing without requiring a magnetic concentrator core or a shield

Image of Allegro's ACS37612 Standalone Coreless Differential Current Sensor ICAllegro's ACS37612 is a standalone coreless current sensor IC that provides an economical and precise solution for AC and DC current sensing without requiring a magnetic concentrator core or a shield. The ACS37612 measures currents from 200 A to greater than 1,000 A flowing through a PCB or busbar with a typical accuracy of 1%.

The differential Hall-based sensing topology used to measure the magnetic fields virtually eliminates error from common-mode stray magnetic field without the need of a laminated shield required by competing solutions, which reduces the design size and bill of materials (BOM). High isolation is achieved via the no-contact nature of this simple assembly. A 240 kHz bandwidth makes the device ideal for inverter phase current sensing, load detection and management, power supplies, and DC/DC converters where fast switching is required. The high response-time enables overcurrent fault detection in safety-critical applications. The ambient operating temperature range of -40°C to +150°C and a stellar ESD rating make this IC ready for harsh automotive environments.

The ACS37612 current sensor IC is offered in a low-profile 8-pin surface-mount TSSOP package (thin-shrink small outline package, suffix LU) that is ideal for space-constrained applications while allowing simple surface-mount assembly.

Applications
  • Automotive:
    • High-voltage traction inverters
    • Auxiliary inverters for integrated
    • Starter generators (iBSG):
      • 12 V and 48 V systems
      • Direct connect or belt-driven systems
    • Battery disconnect junction boxes
    • Disconnect and smart fuse functions
    • DC/DC converters
  • Industrial:
    • Switching power supplies
    • DC/DC converters
    • DC/AC inverters
    • Grid infrastructure and power distribution

ACS37612 Standalone Coreless Differential Current Sensor ICs

תמונהמק"ט יצרןתיאורמספר הערוציםתדרכמות זמינהמחירהצגת הפרטים
CURRENT SENSOR HE 8-TSSOPACS37612LLUALU-010B5CURRENT SENSOR HE 8-TSSOP1DC ~ 120kHzמיידית - 2870$11.18הצגת הפרטים
CURRENT SENSOR HE 8-TSSOPACS37612LLUALU-010B3CURRENT SENSOR HE 8-TSSOP1DC ~ 120kHzמיידית - 774$10.63הצגת הפרטים
CURRENT SENSOR HE 8-TSSOPACS37612LLUATR-015B5CURRENT SENSOR HE 8-TSSOP1DC ~ 120kHzמיידית - 14711$13.74הצגת הפרטים
CURRENT SENSOR HE 8-TSSOPACS37612LLUALU-005B5CURRENT SENSOR HE 8-TSSOP1DC ~ 120kHzמיידית - 0$7.28הצגת הפרטים

Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAULATION KIT FOR ACS37612ASEK37612-BUSBAR-DKEVAULATION KIT FOR ACS37612מיידית - 6$496.46הצגת הפרטים
EVAULATION KIT FOR ACS37612ASEK37612-3.5MM-DKEVAULATION KIT FOR ACS37612מיידית - 16$431.46הצגת הפרטים
EVAULATION KIT FOR ACS37612ASEK37612-4.5MM-DKEVAULATION KIT FOR ACS37612מיידית - 30$431.46הצגת הפרטים
EVAULATION KIT FOR ACS37612ASEK37612-7MM-DKEVAULATION KIT FOR ACS37612מיידית - 2$431.46הצגת הפרטים
2020-05-20 תאריך הפרסום