APS12753/APS11753 Micropower Magnetic Sensors
Allegro Hall sensors ensure high reliability and performance over extended temperature ranges
Allegro MicroSystems APS12753 and APS11753 micropower magnetic Hall effect sensors are designed to transform battery-powered and energy-conscious applications. These sensors are AEC-Q100 qualified, ensuring high reliability and performance over extended temperature ranges up to +165°C. The APS11753 functions as a Hall effect switch, providing contactless sensing with ultra-low power consumption, making it ideal for battery-powered applications. The APS12753 operates as a Hall effect latch, offering robust performance with low switch point drift over temperature and insensitivity to physical stress. Both sensors feature chopper stabilization, which minimizes residual offset caused by overmolding, temperature dependencies, and thermal stress. Packaged in a standard 3-pin SOT23-3 surface-mount package, these sensors are lead-free and designed for easy integration into various systems. With their advanced features and versatility, the APS12753 and APS11753 are perfect solutions for enhancing the system efficiency and reliability of position, proximity, and other magnetic sensing applications.
- Brochure: Micropower Switch and Latch Sensors
- Whitepaper: AM076 Micropower Switch And Latch Sensors
- Whitepaper: Window Open Detection
- Low power: industry-leading current consumption with a typical sleep current as low as 3.1 µA ensures ultra-low average current consumption, making these products ideal for battery-powered applications
- Design flexibility: wide magnetic thresholds from <10 G to 400 G allow greater flexibility in mechanical tolerances and sensor placement, enabling cost-effective solutions with smaller magnets
- Lower solution cost: latest technology and industry standard packaging to optimize system costs
- Ultra-low power consumption: <5 µA average supply current
- AEC-Q100 qualified
- Omnipolar and unipolar switch/latch threshold options
- Sleep time options
- High- and low-sensitivity magnetic switch/latch point options
- Choice of output polarity
- Chopper stabilization
- Low switch/latch point drift over temperature
- Insensitive to physical stress
- 2.2 V to 5.5 V operation
- Push-pull output
- Solid-state reliability
- Industry-standard package and pinout
- Temperature-stable operation up to +165°C
- Contactless sensing
- Lead-free packaging
- Easy integration into existing systems
- Industrial automation
- Medical wearables
- Robotics
- Smart home
- Gaming
- White goods
- Energy meters
- Power tools
APS12753/APS11753 Micropower Magnetic Sensors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | APS12753KMDALX-2SL5 | LOW VOLTAGE MICROPOWER LATCH | מיידית - 7166 | $1.16 | הצגת הפרטים |
![]() | ![]() | APS12753KMDALX-0SL1 | LOW VOLTAGE MICROPOWER LATCH | מיידית - 9405 | $1.16 | הצגת הפרטים |
![]() | ![]() | APS11753KMDALX-9PL5 | SEN HALL EFFT PUSH-PULL SOT23-3 | מיידית - 9740 | $1.16 | הצגת הפרטים |
![]() | ![]() | APS11753KMDALX-3PL5 | SEN HALL EFFT PUSH-PULL SOT23-3 | מיידית - 9685 | $1.16 | הצגת הפרטים |
![]() | ![]() | APS11753KMDALX-3PL1 | SEN HALL EFFT PUSH-PULL SOT23-3 | מיידית - 9725 | $1.16 | הצגת הפרטים |
![]() | ![]() | APS11753KMADLX-1PL5 | LOW VOLTAGE MICROPOWER SWITCH | מיידית - 9950 | $1.16 | הצגת הפרטים |