LRL-27 Linear Position Sensor

Alliance Sensors' inductive sensors are long lasting and contactless

Image of Alliance Sensors' LRL-27 Linear Position SensorAlliance Sensor Group’s LRL-27 series LVIT Technology™ (linear variable inductance transducer) contactless position sensors complement the LR series devices with extended ranges up to 18 inches (450 mm) in a compact package. These sensors are designed for use in factory automation systems and a wide variety of industrial and commercial applications. Cost-effective high-end performance and excellent stroke-to-length ratios make these sensors ideal choices for practically any industrial application.

LRL-27 sensors are offered in five nominal ranges from 250 mm to 450 mm (10 inches to 18 inches). Operated from a variety of DC voltages, these sensors offer a choice of four analog outputs and include ASG’s proprietary Sen-Set™ field adjustable range scaling feature. LRL-27 products are available with either a radial exiting cable and two spherical rod eye ends with axial cable or connector terminations.

The LR series also include a smaller body version, the LR-19, for applications where a reduced body envelope is required or the LR-27 for shorter stroke lengths from 50 mm to 200 mm.

Features
  • LVIT Technology
  • Proprietary SenSet field adjustable range scaling
  • Contactless operation
  • Excellent stroke-to-length ratio
Applications
  • Packaging machinery
  • Chute/gate positions
  • Factory automation
  • Automotive testing
2019-06-17 תאריך הפרסום