LV-45 Series LVIT Linear Position Sensor
Alliance Sensors Group LV-45 series position sensors are designed specifically for heavy-duty industrial and civil engineering applications
Alliance Sensors Group LV-45 series LVIT Technology™ (Linear Variable Inductance Transducer) position sensors are specifically targeted for measuring applications requiring rugged devices, whether measuring the position of steam turbine valves mounted in a paper mill headbox or calendar roll stand, or operating outdoors fastened to a bridge or structure. LV-45 sensors use a contactless inductive technology that allows them to replace other technology sensors like potentiometers and DC LVDTs in most applications. With a simple coil design, a captive connecting rod, and a thick-walled housing, the sensors are both shorter and more robust than their DC-LVDT counterparts, while operating over a wider temperature range so they can withstand the vibration and shock levels found in mills and power plants, as well as the temperature and humidity found in outdoor applications. Once a sensor has been installed, ASG’s SenSet™ range adjustment process permits a user to match the sensor’s zero- and full-scale output to the workpiece’s actual range of motion.
Additional information can be found at www.alliancesensors.com
- LVIT Technology
- Contactless operation
- Excellent stroke-to-length ratio
- Proprietary SenSet field adjustable range scaling
- Analog I/Os
- 0 V to 5 V or 0.5 V to 4.5 V output with 8 V to 30 V input, 35 mA max
- 0 V to 10 V output with 12 V to 30 V input, 35 mA max
- 4 mA to 20 mA (3-wire) output with 18 V to 30 V input, 60 mA max (75°C max)
- Measuring range: 100 mm to 450 mm (4 inches to 18 inches) full scale (nominal)
- Linearity error: ±0.15% of full-scale output (FSO) typical, ±0.25% max
- Resolution: 0.025% of FSO
- Update rate: 300 Hz nominal
- Operating temperature: -20°C to +85°C (-40°C to +105°C extended range)
- Temperature coefficient: ≤±0.015% of FS/deg C
- Vibration: 5 Hz to 20 Hz, 0.5 inch p-p; 20 Hz to 2000 Hz, 4.2 g p-p
- Shock: 1000 g, 11 ms
- Terminations: IEC IP-67
- Humidity: 95% RH, non-condensing