High-Efficiency EZBuck Synchronous Regulators

Alpha and Omega’s regulators feature multiple protection functions such as output overvoltage protection, short-circuit protection, and thermal shutdown

Image of Alpha and Omega High-Efficiency EZBuck Synchronous RegulatorsAlpha and Omega Semiconductor's large offering of EZBuck high-efficiency synchronous regulators offer several pin-compatible families with similar features and various current levels to simplify the power supply design process. Users can select the appropriate device for applications with VIN ranging from 3 V to 36 V, IOUT ranging from 2 A to 30 A, and adjustable VOUT down to 0.6 V or 0.8 V depending on the device. Switching frequencies of up to 1 MHz allow the use of small inductors to minimize PCB footprint and a proprietary constant On-time PWM control with input feed-forward results in ultra-fast transient response while maintaining a relatively constant switching frequency over the entire input voltage range.

The EZBuck synchronous regulators feature multiple protection functions such as VCC under-voltage lockout, cycle-by-cycle current limit, output overvoltage protection, short-circuit protection, and thermal shutdown. Several families are offered in QFN 3x3, 4x4, 5x5, DFN 3x3, TSOT23-6L and EPAD SO-8 packages making them ideal for industrial, telecom, and networking equipment.

Features
  • Wide VIN ranges from 3 V to 36 V
  • Output voltages adjustable to 0.6 V and 0.8 V
  • Pin compatible families cover a wide IOUT range of 2 A to 30 A
  • Programmable On-times
  • Selectable PFM light-load operation
  • Power good output
  • Ceramic capacitor stable
  • Selectable PFM light-load operation
  • Integrated bootstrap diode
  • Adjustable soft start
  • >90% high-efficiency operation reduces heat dissipation
Applications
  • PoL DC/DC converters
  • Industrial automation
  • Telecom/networking/datacom equipment
  • Portable computers
  • Servers
  • Graphics cards
  • Set-top boxes
  • LCD TVs
  • Cable modems

EZBuck Voltage Regulators

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BUCK ADJ 15A 23QFNBAOZ2264QI-20IC REG BUCK ADJ 15A 23QFNBמיידית - 1718$5.35הצגת הפרטים
IC REG BUCK ADJ 15A 23QFNBAOZ2264QI-19IC REG BUCK ADJ 15A 23QFNBמיידית - 5687$5.35הצגת הפרטים
IC REG BUCK ADJ 20A 28QFNAOZ2367QI-11IC REG BUCK ADJ 20A 28QFNמיידית - 6962$10.02הצגת הפרטים
IC REG BUCK ADJ 15A 23QFNBAOZ2264QI-11IC REG BUCK ADJ 15A 23QFNBמיידית - 7370$5.35הצגת הפרטים
IC REG BUCK ADJ 6A 22QFNAOZ2260AQI-15IC REG BUCK ADJ 6A 22QFNמיידית - 1992$4.08הצגת הפרטים
IC REG BUCK ADJ 12A 22QFNAOZ2263AQI-15IC REG BUCK ADJ 12A 22QFNמיידית - 24068$4.42הצגת הפרטים
IC REG BUCK ADJ 2A 8DFNAOZ6662DI-01IC REG BUCK ADJ 2A 8DFNמיידית - 62508$1.39הצגת הפרטים
IC REG BUCK ADJ 4A 22QFNAOZ2231CQI-01IC REG BUCK ADJ 4A 22QFNמיידית - 5635$3.77הצגת הפרטים
IC REG BUCK ADJ 3A 8DFNAOZ6663DIIC REG BUCK ADJ 3A 8DFNמיידית - 180940$1.51הצגת הפרטים
IC REG BUCK ADJ 8A 23QFNBAOZ2261AQI-18IC REG BUCK ADJ 8A 23QFNBמיידית - 31982$4.27הצגת הפרטים
IC REG BUCK ADJ 8A 22QFNAOZ2253TQI-20IC REG BUCK ADJ 8A 22QFNמיידית - 34025$4.27הצגת הפרטים
IC REG BUCK ADJ 8A 22QFNAOZ2254TQI-20IC REG BUCK ADJ 8A 22QFNמיידית - 3691$4.33הצגת הפרטים
IC REG BUCK ADJ 10A 23QFNBAOZ2262AQI-18IC REG BUCK ADJ 10A 23QFNBמיידית - 9360$3.86הצגת הפרטים
IC REG BUCK ADJ 10A 22QFNAOZ2262AQI-10IC REG BUCK ADJ 10A 22QFNמיידית - 5802$3.86הצגת הפרטים
IC REG BUCK ADJ 12A 22QFNAOZ2255LQI-31IC REG BUCK ADJ 12A 22QFNמיידית - 11921$4.17הצגת הפרטים
IC REG BUCK ADJ 30A 28QFNAOZ2369QI-11IC REG BUCK ADJ 30A 28QFNמיידית - 3694$13.54הצגת הפרטים
IC REG BUCK ADJ 8A 22QFNAOZ2253TQI-11IC REG BUCK ADJ 8A 22QFNמיידית - 7985$4.27הצגת הפרטים
2022-09-16 תאריך הפרסום