Series V and V-Flex VFD Cables

Alpha Wire’s cables are double-shielded for superior EMI performance

Image of Alpha Wire Series V and V-Flex VFD CablesAlpha Wire's series V cables for variable-frequency drives (VFD) set the standard in high-performance and reliable connectivity. Their specially formulated cross-linked polyethylene insulation provides superior corona resistance, low capacitance for longer runs, and excellent low-temperature properties. Variable-frequency drives are for high-horsepower applications that control the power of the motor by adjusting to the weight and speed of a piece of equipment such as a conveyor belt, elevator, or pump. VFDs are great energy and money savers due to the output regulation of the motor.

Small Put-Up Variable Frequency Drives (VFD) Cable Brochure

Features

  • Symmetrical geometry for uniform electrical properties
  • Low-capacitance construction for improved signal transmission and extended cable runs
  • Resists potential effects of harmonics, power distortion, and transient noise
  • Outstanding oil, solvent, chemical, and fuel resistance
  • Round geometry helps ensure a liquid-tight installation per IP67 or NEMA 6
  • Double-shielded for superior EMI performance
  • Specially formulated XLPE conductor insulation will not degrade under heavy electrical load
  • Capable of handling the effects of wave reflections on long cable runs
  • Available in 25 and 50 foot put-ups

25 Foot VFD Put-Ups

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CABLE 4COND 8AWG BLACK SHLD 25'VF16008 BK008CABLE 4COND 8AWG BLACK SHLD 25'מיידית - 0$1,239.53הצגת הפרטים
CABLE 4COND 14AWG BLK SHLD 25'VF16014 BK008CABLE 4COND 14AWG BLK SHLD 25'מיידית - 0$528.84הצגת הפרטים
CABLE 4COND 8AWG BLACK SHLD 25'V16008 BK008CABLE 4COND 8AWG BLACK SHLD 25'מיידית - 0$1,136.50הצגת הפרטים
CABLE 4COND 14AWG BLK SHLD 25'V16014 BK008CABLE 4COND 14AWG BLK SHLD 25'מיידית - 0$495.96הצגת הפרטים
CABLE 4COND 10AWG BLK SHLD 25'V16010 BK008CABLE 4COND 10AWG BLK SHLD 25'מיידית - 0$706.72הצגת הפרטים
CABLE 4COND 12AWG BLK SHLD 25'V16012 BK008CABLE 4COND 12AWG BLK SHLD 25'מיידית - 0$601.58הצגת הפרטים
CABLE 4COND 16AWG BLK SHLD 25'V16016 BK008CABLE 4COND 16AWG BLK SHLD 25'מיידית - 0$429.14הצגת הפרטים
CABLE 4COND 10AWG BLK SHLD 25'VF16010 BK008CABLE 4COND 10AWG BLK SHLD 25'מיידית - 0$759.95הצגת הפרטים
CABLE 4COND 12AWG BLK SHLD 25'VF16012 BK008CABLE 4COND 12AWG BLK SHLD 25'מיידית - 0$639.88הצגת הפרטים
CABLE 4COND 16AWG BLK SHLD 25'VF16016 BK008CABLE 4COND 16AWG BLK SHLD 25'מיידית - 0$509.87הצגת הפרטים

50 Foot VFD Put-Ups

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CABLE 4COND 8AWG BLACK SHLD 50'V16008 BK007CABLE 4COND 8AWG BLACK SHLD 50'מיידית - 0$2,005.84הצגת הפרטים
CABLE 4COND 14AWG BLK SHLD 50'VF16014 BK007CABLE 4COND 14AWG BLK SHLD 50'מיידית - 0$922.95הצגת הפרטים
CABLE 4COND 10AWG BLK SHLD 50'V16010 BK007CABLE 4COND 10AWG BLK SHLD 50'מיידית - 0$1,263.68הצגת הפרטים
CABLE 4COND 12AWG BLK SHLD 50'V16012 BK007CABLE 4COND 12AWG BLK SHLD 50'מיידית - 0$1,062.25הצגת הפרטים
CABLE 4COND 14AWG BLK SHLD 50'V16014 BK007CABLE 4COND 14AWG BLK SHLD 50'מיידית - 0$859.90הצגת הפרטים
CABLE 4COND 16AWG BLK SHLD 50'V16016 BK007CABLE 4COND 16AWG BLK SHLD 50'מיידית - 0$731.70הצגת הפרטים
CABLE 4COND 8AWG BLACK SHLD 50'VF16008 BK007CABLE 4COND 8AWG BLACK SHLD 50'מיידית - 0$2,203.10הצגת הפרטים
CABLE 4COND 10AWG BLK SHLD 50'VF16010 BK007CABLE 4COND 10AWG BLK SHLD 50'מיידית - 0$1,365.54הצגת הפרטים
CABLE 4COND 12AWG BLK SHLD 50'VF16012 BK007CABLE 4COND 12AWG BLK SHLD 50'מיידית - 0$1,135.54הצגת הפרטים
2019-10-09 תאריך הפרסום