Xtra-Guard® Cat5e Industrial Ethernet Cables

Alpha Wire offers its Xtra-Guard industrial Ethernet cables with rugged connectivity that goes beyond factory tough

Image of Alpha Wire's Xtra-Guard® Cat5e Industrial Ethernet CablesAlpha Wire’s line of Xtra-Guard industrial Ethernet cables gives rugged connectivity for industrial networking needs. Designed for uncompromising performance to keep the network running anywhere, Alpha Wire’s industrial Ethernet cables feature an abrasion-resistant thermoplastic elastomer jacket with three times the low-temperature flexibility, and resists solvents, chemicals, and fuels better than ordinary PVC.

Xtra-Guard industrial Ethernet cables are available from stock for same-day shipment in standard lengths of 500' and 1000'. The standard TPE jacket is available in black. Other colors, including red and teal, are available by special order.

Features
  • Approvals
    • Meets ANSI/TIA-568-C.2 Cat 5e requirements
    • Supports data rates up to Gigabit Ethernet
    • UL Type CMR
    • Passes UL 1666 Riser and CSA FT-4 flame test
    • Suitable for use in NFPA 79 applications
  • Resistance
    • Sunlight resistant
    • Resistant to hazardous fluids
    • Extra tough, abrasion-resistant TPE jacket is flexible and routable
  • Temperature Ranges
    • Low temp. range of -50°C
    • High temp. of 105°C (PP core) and 125°C (FEP core)
  • Availability
    • Choice of unshielded, foil shield, or Supra-Shield foil + braid for best EMI protection
    • Available in 500’ and 1000’ lengths, stock options come in additional 50’, 100’, and 250’ put ups

Xtra-Guard Cat5e Industrial Ethernet Cables

תמונהמק"ט יצרןתיאורעובי חוטחומר מוליךסוג סיכוךכמות זמינהמחירהצגת הפרטים
CABLE CAT5E 8COND 24AWG BLK 500'76011 BK002CABLE CAT5E 8COND 24AWG BLK 500'‎24 AWG‎נחושת, חשופהרדידמיידית - 0$2,276.94הצגת הפרטים
CABLE CAT5E 8COND 24AWG BLACK76022 BK002CABLE CAT5E 8COND 24AWG BLACK‎24 AWG‎נחושת, חשופהרדיד, מקלעתמיידית - 7000$12.14הצגת הפרטים
CABLE CAT5E 4COND 24AWG 1000'669333 BK001CABLE CAT5E 4COND 24AWG 1000'‎24 AWG‎נחושת, חשופהרדיד, מקלעתמיידית - 15$3,626.45הצגת הפרטים
CABLE CAT5E 8COND 24AWG BLK 500'76001 BK002CABLE CAT5E 8COND 24AWG BLK 500'‎24 AWG‎נחושת, חשופהרדידמיידית - 0$3,227.71הצגת הפרטים
CABLE CAT5E 8COND 24AWG BLK 500'76020 BK002CABLE CAT5E 8COND 24AWG BLK 500'‎24 AWG‎נחושת, חשופה-מיידית - 16$2,979.24הצגת הפרטים
2016-07-26 תאריך הפרסום