Apollo510 System on Chip (SoC) Arm® Cortex®-M55 Processor
The Ambiq Micro Apollo510 delivers up to 250 MHz in turboSPOT®, energy-efficient graphiqSPOT®, and secureSPOT® 3.0 with TrustZone®
The Ambiq Micro Apollo510 SoC is a cutting-edge solution engineered to redefine what is possible in edge and AI applications. Leveraging the Ambiq Micro advanced Subthreshold Power Optimized Technology (SPOT®), Apollo510 delivers exceptional energy efficiency, operating on minimal power while providing unparalleled performance. The Apollo510 is the winner of the best hardware award at embedded world 2024.
- Up to 250 MHz clock frequency Arm Cortex-M55 processor with Helium™ Technology
- secureSPOT 3.0 security
- Arm TrustZone technology
- Up to 4 MB of non-volatile memory and 3.75 MB of TCM and system RAM
- Ultra-low power flexible serial peripherals
- graphiqSPOT 2.0 graphics
- 2D/2.5D GPU with vector graphics (VG) acceleration
- High-fidelity telco-quality audio
- Integrated sensor interfaces, including ADC, SPI, I²C, and UART
- Support for neuralSPOT AI development kit
- Smartwatches/bands
- Smart home devices
- Body-worn and ambient AI
- Wireless sensors and industrial edge
- Smart remotes
- Patient health monitoring
- Hearing assist
- Condition monitoring
- Factory predictive maintenance
- Livestock monitoring
- Asset tracking
Resources
- AP510 Block Diagram
Apollo510 System on Chip (SoC) Arm® Cortex®-M55 Processor
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AP510NFA-CBR | MCU 250MHZ M55 4MB FLSH 225BGA | מיידית - 3865 | $54.94 | הצגת הפרטים |
![]() | ![]() | AP510NFA-CCR | MCU 250MHZ M55 4MB FLSH 182CSP | מיידית - 4990 | $54.60 | הצגת הפרטים |