KD240 Kria™ Drives Starter Kit

The AMD kit is targeted for motor control and DSP applications

Image of AMD's KD240 Driver Starter KitThe AMD Kria KD240 drives starter kit is a K24 SOM-based development platform that focuses on ease-of-use and is supported through a variety of pre-built accelerated applications, enabling fast and easy motor control application development.

Developers can benefit with greater flexibility from Ubuntu support and PYNQ-based development flows on an FPGA-based platform. With the hardware and software development requirements simplified, users can get multiple target applications running without prior FPGA experience.

Features
  • Drives application ready
  • 3-phase inverter and quadrature encoder
  • Brake control and torque sensor interface
  • Network and general connectivity
  • Three 1 Gb Ethernet (1x PS and 2x TSN-enabled Ethernet)
  • CAN, RS-485, USB 3.0 (2-port Hub), and USB 2.0
  • Pmod expansion
  • Access to the Pmod ecosystem
  • Extended to a wide range of compatible sensors
  • Ease to use and accessible
  • Low-cost FPGA-based motor control kit enables design exploration
Applications
  • Robotics drives/actuators
  • Aerial systems
  • Industrial motors
  • EV charging stations
  • Medical equipment
  • Industrial Ethernet gateways/sensors

Motor Accessory Pack

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
KD240 MOTOR ACCESSORY PACKHW-MACCP01-SK-GKD240 MOTOR ACCESSORY PACKמיידית - 10$776.07הצגת הפרטים

Commercial SoM

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SOM K24 KRIA ZYNQ MPSOCSM-K24-XCL2GCSOM K24 KRIA ZYNQ MPSOCמיידית - 40$1,069.03הצגת הפרטים
SOM K24 KRIA ZYNQ MPSOCSM-K24-XCL2GISOM K24 KRIA ZYNQ MPSOCמיידית - 46$1,496.65הצגת הפרטים

Heat Sinks

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
AMD XILINK HEATSINK K24 41X60X20
ATS-KRP-3706-C1-R0AMD XILINK HEATSINK K24 41X60X20מיידית - 92$87.37הצגת הפרטים
מוצרים חדשים
AMD XILINK HEATSINK K24 41X60X20
ATS-KRP-3705-C1-R0AMD XILINK HEATSINK K24 41X60X20מיידית - 79$89.49הצגת הפרטים
מוצרים חדשים
AMD XILINK HEATSINK K24 41X60X20
ATS-KRP-3707-C1-R0AMD XILINK HEATSINK K24 41X60X20מיידית - 123$98.97הצגת הפרטים
2023-10-05 תאריך הפרסום