AB-PL Series AEC-Q102 Qualified Addressable RGB+IC LED
The American Bright AB-PL series addressable RGB+IC LED features a compact, low-profile design for automotive-grade reliability and dynamic lighting
The American Bright AB-PL series addressable RGB+IC LED features a compact 1515 package with a thin profile is ideal for displays, backlighting, wearables, and slim fixtures where space is limited. Unlike bulkier packages such as 2835, 3535, or 5050, the low-profile design enables sleek, flush integration. What sets these LEDs apart is their AEC-Q102 automotive qualification, proving they can withstand wide temperature ranges, vibration, and long lifetimes. This combination of slim design and automotive-grade reliability makes them equally suited for automotive, transportation, or industrial applications.
- AEC-Q102 qualified for automotive-grade reliability
- Compact 1515 package (low-profile, 0.5 mm to 1.0 mm height)
- Integrated RGB LED with built-in IC control
- 256 gray levels (16.7 M colors) and 32-level brightness dimming
- Dual-wire communication (clock + data) with cascading support
- High-speed data transmission up to 15 MHz
- Built-in 20 MHz oscillator with reset and brown-out protection
- Energy-efficient sleep/wake mode
- 5 V operation (reset threshold at 2.6 V)
- Ambient interior lighting: Slim enough for dashboards, door trims, cup holders, footwells, and center consoles
- Mood and personalization lighting: Dynamic RGB effects for customizable in-cabin experiences
- Marine lighting: For boats, yachts, and commercial vessels, built to withstand humidity, vibration, and temperature swings
- Slim fixtures: Ideal where both footprint and height are critical, enabling sleek architectural and consumer lighting designs
- Heavy equipment and off-highway vehicles: Reliable performance in tractors, construction machinery, and mining trucks under harsh vibration and extreme temperatures
- Railway and mass transit: Passenger compartment lighting, indicators, and signaling inside railcars, designed for continuous use and vibration endurance
- Outdoor signage: Robust enough for exterior installations requiring long lifetime and weather resistance
AB-PL Series AEC-Q102 Qualified Addressable RGB+IC LED
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AB-PL1515C0I6-5VX0 | 1515 5V RGB+IC LED, RBG SEQUENCE | מיידית - 3000 | $4.21 | הצגת הפרטים |