RGB Addressable Light Strips and Rope Lights
American Bright lights illuminate space effortlessly with innovative, programmable, built-in IC technology
American Bright RGB addressable light strips and rope lights offer customizable and energy-efficient lighting in 5 V, 12 V, and 24 V options. Each LED chip can be independently programmed, allowing for unique design patterns and synchronized lighting effects. The built-in IC ensures easy control and vibrant, adjustable colors. These lights are perfect for creating captivating displays in any environment, with low power consumption and reliable operation even in extreme temperatures. Ideal for both simple and dynamic lighting projects.
- Available in PLCC-6 5050 and PLCC-4 5050, 3528, 4020 (side-emitting), EMC 2020, and SMT 1204 packages
- Low-voltage 0.2 W ~ 1 W power consumption
- Serial peripheral interface (SPI) communication protocol
- 8-bit (256 level) color set
- Built-in support for continuous oscillation
- Operating temperature: -40°C to +85°C
- Indoor and outdoor commercial and residential lighting
- Decoration and entertainment lighting
- Gaming machines
- Beverage dispensing machines
- EV charging stations
- Robotics
- Marine
- Industrial equipment
- Signage
RGB Addressable Light Strips and Rope Lights
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AB-FA012I8-19712-XA2 | ADDRESS LED STRIP SER RGB 60/M | מיידית - 0 | $383.80 | הצגת הפרטים |
![]() | ![]() | AB-FA024I8-19712-XA2 | ADDRESS LED STRIP SER RGB 60/M | מיידית - 0 | $261.71 | הצגת הפרטים |
![]() | ![]() | AB-FC024I8-19712-XA2 | ADDRESS LED STRIP SER RGB 60/M | מיידית - 0 | $307.62 | הצגת הפרטים |
![]() | ![]() | AB-FC012I8-19712-XA2 | ADDRESS LED STRIP SERIAL RGB 60M | מיידית - 0 | $309.48 | הצגת הפרטים |
![]() | AB-FC005I4-07912-XA2 | IP65 RGB+IC 5VDC LIGHT STRIP 79" | מיידית - 0 | $424.51 | הצגת הפרטים | |
![]() | ![]() | AB-FD012I8-19712-XA2 | ADDRESS LED STRIP SERIAL RGB 60M | מיידית - 0 | $330.52 | הצגת הפרטים |
![]() | ![]() | AB-FD024I8-19712-XA2 | ADDRESS LED STRIP SER RGB 60/M | מיידית - 0 | $330.52 | הצגת הפרטים |
![]() | ![]() | AB-FF024I8-19712-XA2 | ADDRESS LED STRP SER RGB 60LED/M | מיידית - 0 | $438.66 | הצגת הפרטים |
![]() | ![]() | AB-FF012I8-19712-XA2 | ADDRESS LED STRP SER RGB 60LED/M | מיידית - 0 | $491.45 | הצגת הפרטים |
![]() | ![]() | AB-FH005I4-11812-XA5 | ADDRESS LED STRIP SER RGB 90/M | מיידית - 2 | $430.11 | הצגת הפרטים |