Din Rail Mounted Contactors

American Electrical's line of UL listed contactors/motor starters offer a compact design and auxiliary contacts

Image of American Electrical Din Rail Mounted ContactorsAmerican Electrical's line of DIN rail mounted contactors is the answer for reliable, space saving, and proven motor, machine, and lighting control. They provide a finger-safe connection of line and load voltage along with a convenient and flexible method to connect coils (top or bottom) to facilitate the user’s design specifications. They come complete in three pole configurations with auxiliary contacts, so that the contactor position can be electrically monitored from the user’s control room or remote-control cabinet. Motor overload relays are available upon request.

They are available in four different control voltages: 110 and 230 VAC, 12 and 24 VDC. They can handle 32 A - 160 A continuous current in seven different frame sizes. Higher amperages are also available.

Din Rail Mounted Contactors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RELAY CONTACTOR 3PST 32A 110VCC18-110RELAY CONTACTOR 3PST 32A 110Vמיידית - 3
Factory Stock - 6
$126.94הצגת הפרטים
RELAY CONTACTOR 3PST 32A 230VCC18-230RELAY CONTACTOR 3PST 32A 230Vמיידית - 2
Factory Stock - 1
$126.94הצגת הפרטים
RELAY CONTACTOR 3PST 40A 110VCC22-110RELAY CONTACTOR 3PST 40A 110Vמיידית - 2
Factory Stock - 2
$169.18הצגת הפרטים
RELAY CONTACTOR 3PST 40A 230VCC22-230RELAY CONTACTOR 3PST 40A 230Vמיידית - 0
Factory Stock - 5
$167.48הצגת הפרטים
RELAY CONTACTOR 3PST 60A 110VCC40-110RELAY CONTACTOR 3PST 60A 110Vמיידית - 2
Factory Stock - 3
$356.17הצגת הפרטים
2016-11-30 תאריך הפרסום