Junction/Hook-Up Boxes
American Electrical's Junction/Hook-Up boxes are available in multiple sizes rated for indoor and/or outdoor use
American Electrical, Inc.'s Junction / Hook-up Boxes are an easy solution for securely connecting wires in any small electrical or electronic application.
The four different boxes are each rated for indoor and/or outdoor usage and contain 5, 10, 15 (35 A/ckt) or 20 terminals (26 A/ckt). The labeled feed through terminals inside the boxes are top entry, spring loaded connections that allow users to simply insert a screwdriver in one side to open the clamp, insert the wire and remove the screwdriver to make a secure connection. The box lid utilizes a spring loaded half turn application making it easy to open or secure the cover (IP-65).
The boxes have four external mounting holes if the application warrants a permanent location. Two M20 cable grips and locknuts are shipped with the boxes to fit the cables into and out of the boxes as needed.
Features and Benefits- Easy top entry screw-less wiring
- Captive half turn, spring loaded, cover screws for fast and easy access
- IP 65 rated, Polycarbonate (-40°C to 80°C) indoor / outdoor enclosure with gasket
- Included: 2 sets of M20 cable grips (IP68) and locknuts to seal enclosure (3 mm to 7 mm cable diameter)
Boxes
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | JB-FT5 | JUNCTION BOX PLAS 3.23"LX3.15"W | מיידית - 115 | $234.18 | הצגת הפרטים |
![]() | ![]() | JB-FT10 | JUNCTION BOX PLAS 4.72"LX3.15"W | מיידית - 37 | $298.98 | הצגת הפרטים |
![]() | ![]() | JB-FT15 | JUNCTION BOX PLAS 6.3"L X 3.15"W | מיידית - 12 | $348.72 | הצגת הפרטים |
![]() | ![]() | JB-FT20 | JUNCTION BOX PLAS 6.3"L X 3.15"W | מיידית - 21 Factory Stock - 125 | $436.05 | הצגת הפרטים |
Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | M20KIT | CABLE GLAND M20 | מיידית - 0 | $24.07 | הצגת הפרטים |