Molded Case Circuit Breakers
American Electrical's line of molded case circuit breakers and accessories are UL approved and can be used in a wide range of applications
American Electrical, Inc. introduces a line of molded case circuit breakers (MCCBs) and accessories. The product range covers from 15 A to 1200 A in seven different frame sizes covering a wide scope of application specifications. The MCCBs are UL approved, 3-pole, and come with lug connections on the line and load side. They are listed as 25 KA (up to 100 A, UTE 100E), and 35 KA (40 A to 1200 A, UTS 150N - UTS 1200N) short circuit interrupting rating, offering a very high degree of safety.
Accessories include extended disconnect handles, flange mounted handles, various lockout devices, as well as auxiliary switches, alarm modules, shunt trips, and undervoltage trip units.