Medical Grade Transformers

Medical grade power supplies from Amgis meet a wide range of applications

Image of Amgis' Medical Grade TransformersMedical grade transformers from Amgis are installed in medical devices used in hospitals, medical research facilities, and biomedical companies throughout the world. Design, testing, and construction of medical grade transformers are strictly monitored under safety rules, guidelines and governing laws. Amgis' standard medical grade transformers are recognized to UL 60601-1, CSA C22.2 No. 601, Under UL File E310462. Amgis offers a broad range of standard medical toroidal transformers that can be quickly and easily configured.

Transformers

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
PWR XFMR TOROIDAL 1500VA CHAS MTMED1500PWR XFMR TOROIDAL 1500VA CHAS MTמיידית - 7$2,090.95הצגת הפרטים
PWR XFMR TOROIDAL 2000VA CHAS MTMED2000PWR XFMR TOROIDAL 2000VA CHAS MTמיידית - 2$2,735.18הצגת הפרטים
PWR XFMR TOROIDAL 2500VA CHAS MTMED2500PWR XFMR TOROIDAL 2500VA CHAS MTמיידית - 0$2,721.81הצגת הפרטים
2012-06-29 תאריך הפרסום