Coolant/Fluid Leak Detection Sensor
Thermometrics' moisture leakage sensor is ideal for everything from cooling systems to battery packs to sump pumps
Due to the sharp growth of electric vehicles (EV), many OEMs are using cooling systems for their battery pack systems; however, if an instance of fluid leakage were to occur in Li-ion battery packs, it would create dangerous conditions.
Thermometrics' (Amphenol Advanced Sensors) coolant/fluid leak detection sensor detects moisture leakage via a change in the resistance value of the sensor and feeds a signal to the battery management system (BMS) to warn the driver.
- 510 kΩ ±3%
- Operating temperature range: -40°C to +85°C
- Detect as little as 3 mm conductive fluid
- Easy to install
- RoHS compliant (Directive 2011/65/EU)
- Detection of water ingress in pack or inverter
- Overflow of water/fluid
- Leak detection from a burst pipe
- Detection of coolant leaks
- Sump pumps
- Detection of flooding events in EVSE and stationary storage
- Level detection on tank fill applications
- Detection of condensate accumulation in HVAC systems
Coolant/Fluid Leak Detection Sensor
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BAF147B002-00A0 | SENSOR - LIQUID LEAKAGE - | מיידית - 6641 | $28.50 | הצגת הפרטים |