DK3 El Sharko 3U VPX Development Chassis
Amphenol Aerospace’s DK3 development chassis enables shortened design cycles for faster time to deployment
Amphenol Aerospace’s DK3 El Sharko flexible benchtop platform provides the scalability to support rapid development, demonstration, and evaluation of 3U VPX and SOSA-aligned systems. This development chassis enables shortened design cycles for faster time to deployment. The DK3 allows fast backplane replacement and conversion between air and conduction-cooled slot inserts. The open frame design includes a backplane, power supply, fan cooling, and rear transition slots in support of a variety of test functions.
The DK3 comes standard with an eight-slot, 1.2" pitch power, and ground 40 Gb backplane to support development efforts. The DK3 has a balanced 12 V/5 V power supply for mixed power payloads, and a 12 V centric power supply is available on request. Both support current and emerging VPX and SOSA-aligned module power requirements. The DK3 is part of Amphenol’s development solutions supporting VPX system development and the hardware convergence and interoperability initiatives of the US Department of Defense.
- Quick-conversion air or induction-cooled slot inserts
- Standard power and ground 40 Gb backplanes
- PCIe® Gen3 and 10 GbE signal speed capability
- Backplane options to support VPX and SOSA-aligned slot profiles
- Open access design and carrying handle
- VITA 66 and 67 apertures for optical and RF I/O
- Adjustable speed high cfm fans
- Rear transition modules slots
- Integrated AC/DC power supply
- Allows testing of air or conduction-cooled modules
- Easily swap backplanes to support development progress
- Portability promotes collaboration
- Flexible reconfiguration supports multiple development stages
- Easy test-probe access speeds up development
- Enables single module or application-level testing
- Ground combat systems
- Commercial and military aerospace
- Missile defense
- Space data centers and other space systems
- Radar and sonar equipment
- Intelligence, surveillance, and reconnaissance systems
- Sensors, switches, and integrated processors
- Electronic warfare (EW) and C5ISR systems
- VPX single-board computers
- Embedded computing
- Phased array radars
- Single processing computers
DK3 El Sharko 3U VPX Development Chassis
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CF-020400-605 | 3U GUIDE INSERTS | מיידית - 2 | $587.99 | הצגת הפרטים |