AT120 Airducer® 125 kHz Ultrasonic Transducer

Amphenol Airmar AT120 is a versatile and reliable choice for a wide range of measurement needs

Image of Amphenol Airmar AT120 Airducer® 125 kHz Ultrasonic Transducer Amphenol Airmar AT120 offers exceptional ultrasonic sensing performance for level, flow, distance, proximity, and object detection applications. Its rugged sealed construction ensures durability, and the optional PVDF housing makes it suitable for chemically aggressive environments. Operating at 125 kHz, the AT120 provides a typical sensing range of 20 cm to 3 m, making it a versatile and reliable choice for a wide range of measurement needs.

Features
  • Rugged sealed construction
  • Cylindrical design allows for installation in various applications
Options
  • Available in PVDF housing for use in chemically aggressive environments (ATK120)
  • 10 KΩ thermistor available for temperature compensation
Applications
  • Level measurement
  • Automation controls
  • Proximity
  • Obstacle avoidance
  • Robotics
2024-11-04 תאריך הפרסום