ANSI C136-41 FLA Series Dimming Receptacles

Amphenol Communications Solutions' dimming receptacles are designed with power and dimming/signal contacts

Image of Amphenol Communications Solutions' ANSI C136-41 FLA Series Dimming ReceptaclesAmphenol Communications Solutions' FLA series ANSI C136-41 dimming receptacles are designed with power and dimming/signal contacts to provide a connection between dimmable photocell and the luminaire for commercial and utility lighting. The locking-type receptacles are compliant with ANSI C136-10. These are also used for lighting applications inside intelligent buildings. FLA dimming receptacles come with UL94V-0 high-temperature-resistant housing and are rated up to 15 A per power contact.

FLA Series Dimming Receptacle

ANSI C136-41 Product Specification Sheet

Features
  • 0, 2 or 4 dimming contacts options
  • UL94V-0 rated high-temperature-resistant housing
  • Operating temperature range: -40°C to +105°C
  • Receptacle comes pre-terminated with wire ranging from 18 AWG to 14 AWG rated at +105°C or +150°C
  • RoHS compliant
  • Design and application flexibility
  • Ensures application safety
  • Suitable for a wide range of application environments
  • Meets environmental, health, and safety requirements
  • Ease of integration into new or existing lighting fixtures
Applications
  • Area lighting
  • Street lighting
  • Intelligent buildings
  • Industrial and instrumentation
2019-07-17 תאריך הפרסום