CFP2 Connectors

Amphenol Communications Solutions' connectors are used in multi-hundred Gb/s systems and comprised of insert molding assemblies

Image of Amphenol Communications Solutions' CFP2 ConnectorsAmphenol Communications Solutions' CFP2 series offers a 104-position, 0.6 mm pitch connector designed to be compatible with 100 Gb/s form factor pluggable (CFP) multi-source agreement for Ethernet and other applications. It is used in multi-hundred Gb/s systems and is comprised of insert molding assemblies for top contacts and press-fit cage assemblies. Rated for 25 Gb/s per channel with resonance dampening for improved signal integrity, CFP2 has up to 60% lower power consumption versus CFP. An optional riding heat sink ensures proper thermal dissipation. Compatible with IEEE and ITU-T applications, the CFP2 footprint is compliant with other industry suppliers.

Features
  • Data-rates up to 25 Gbps/channel
  • 100 Gbps form-factor for pluggable Ethernet and other applications
  • 104-position, 0.6 mm pitch SMT receptacle
  • Footprint compliant with MSA
  • Dual-port cage system with a riding heat sink
  • Low-profile header height to accommodate narrow host front panel design
Applications
  • Communications
  • Switches
  • Routers
  • Networked storage systems
  • Data centers
  • Servers

CFP2 Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN CFP2 CAGE W/HSINK PRESS RAU98B1211001CONN CFP2 CAGE W/HSINK PRESS RAמיידית - 151$433.09הצגת הפרטים
CONN CFP2 CAGE 1X2 W/HSINK R/AU98B2211001CONN CFP2 CAGE 1X2 W/HSINK R/Aמיידית - 105$612.65הצגת הפרטים
CONN CFP2 PLUG 104POS SLD RA SMDU99B104200TCONN CFP2 PLUG 104POS SLD RA SMDמיידית - 1080$276.17הצגת הפרטים
2021-01-19 תאריך הפרסום