ExpressPort™ QSFP+

Amphenol Communications Solutions' system has four channels of data in one pluggable system

Image of Amphenol Communications Solutions' ExpressPort® QSFP+Amphenol Communications Solutions' ExpressPort® QSFP+ interconnect system is comprised of a 38-position 0.8 mm pitch SMT connector, and a press-fit cage. With four channels of data in one pluggable system, the interface is capable of transferring data up to 16 Gb/s per channel and replacing up to four standard SFP+ receptacles. These features result in greater port density and overall cost savings over traditional SFP+ products. Supporting standards include, Gigabit Ethernet, InfiniBand, and SONET/SDH with different data rate options. ExpressPort® QSFP+ includes cages in single, ganged, and stacked configurations with multiple heat-sink options supporting various thermal requirements and port status with light pipes.

Features
  • Electrical interface employs four lanes that operate up to 56 Gb/s PAM4 modulation, providing solutions up to 200 Gb/s aggregate bandwidth
  • Backward-compatible with QSFP28
  • Meets CEI-56GPAM4 VSR requirements
Applications
  • Communications
  • Switches
  • Routers
  • Networked storage systems
  • Servers
  • High-performance computing (HPC)
  • Data centers

ExpressPort® QSFP+

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN QSFP RCPT 38POS SLD R/A SMDFS1R382000CONN QSFP RCPT 38POS SLD R/A SMDמיידית - 2386$10.88הצגת הפרטים
CONN QSFP+ RCPT 38POS SLD RA SMDFS1R3820A200CONN QSFP+ RCPT 38POS SLD RA SMDמיידית - 0See Page for Pricingהצגת הפרטים
CONN QSFP+ RCPT 38POS SLD RA SMDFS1-R38-20A2-10CONN QSFP+ RCPT 38POS SLD RA SMDמיידית - 0$13.96הצגת הפרטים
CONN QSFP RCPT 38POS SLD R/A SMDFS1R383000CONN QSFP RCPT 38POS SLD R/A SMDמיידית - 0$10.88הצגת הפרטים
CONN QSFP+ RCPT CAGE 2X2 152P RAU90B2054081100CONN QSFP+ RCPT CAGE 2X2 152P RAמיידית - 0$181.72הצגת הפרטים
2021-01-19 תאריך הפרסום