FLH Series Mini Sealed 2.50 mm Pitch Connectors

Amphenol Communications Solutions' connectors provide a wire-to-wire IP67 sealing in mated conditions

Image of Amphenol Communications Solutions' FLH Series ConnectorsAmphenol Communications Solutions' FLH series mini-sealed 2.50 mm pitch connectors provide a wire-to-wire IP67 sealing in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial applications, lighting appliances, HVAC, and smart-homes. The compact design of the FLH series is suitable for space-saving applications.

FLH Series Connectors Data Sheet

FLH Series Application Specification

Features
  • Wire-to-wire IP67 sealing in mated conditions
  • Compact design
  • High-current design options (8 A to 18 AWG; 5 A to 20 AWG; 3 A to 22 AWG)
  • Connector system with header and receptacle counterparts
  • RoHS compliant
  • Ensure waterproof and reliable connections in harsh environments
  • Space saving PCB
  • Allows design flexibility and meets various power expectations
  • Ease of design and assembly
  • Meets environmental, health, and safety requirements
Applications
  • Communications
  • HVAC
  • Consumer
  • Lighting appliances
  • Industrial and instrumentation
  • Harsh environments

FLH Series Connectors

תמונהמק"ט יצרןתיאורעובי או תחום עוביי חוטים - ממ"רכמות זמינהמחירהצגת הפרטים
HARSH FLH SERIES, CRIMP HAND TOOFLH-CT-001HARSH FLH SERIES, CRIMP HAND TOO-מיידית - 0$2,583.56הצגת הפרטים
2019-07-16 תאריך הפרסום