FLS Series Outdoor Lighting Receptacles

Amphenol Communications Solutions' outdoor lighting receptacles, bases, and domes are compliant with Zhaga Book 18

Image of Amphenol Communications Solutions' FLS Series Outdoor Lighting Receptacles Amphenol Communications Solutions' FLS series products are compliant with Zhaga Book 18. The FLS receptacle is designed with four contacts for power, DALI, and digital I/O, and mounts on a luminaire. The mating FLS base/extension module and dome together form the housing for a photocell/sensor module assembly.

The receptacle is compatible with and mates to all photocells built with an Amphenol Book 18 base/extension module which is available in both 40 mm and 80 mm diameters, as well as any certified Zhaga Book 18 extension module.

A Zhaga Book 18 protective cap is also available for receptacles that do not have a photocell connected to them. Typical applications are for roadway and smart city lighting. Sensor modules manufactured with the Amphenol Zhaga Book 18 base and dome are used to provide dimming control, wireless connectivity, and a variety of sensing and other functions.

Features
  • Receptacle has tool less wire termination (poke home wire termination)
  • Receptacle mounts to the luminaire in a single hole with mounting nut and gasket
  • Receptacle mated with photocell is IP65/IP66 rated
  • Compliant with Zhaga Specification Book 18
  • Four contacts for power and DALI
  • Tool-less receptacle contacts for 20 AWG to 16 AWG wire
  • Bases available in 40 mm and 80 mm diameters
  • Strong polycarbonate domes snap onto the base with sealing O-ring
  • UL94-V0 high temperature material

Resources

FLS Series Outdoor Lighting Receptacles

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LUMINAIRE EXTENSION MODULE 80MMFLSSB8002LUMINAIRE EXTENSION MODULE 80MMמיידית - 0$36.60הצגת הפרטים
LUMINAIRE RECEPTACLE CAP, FLS SEFLS2SC4001BPLUMINAIRE RECEPTACLE CAP, FLS SEמיידית - 731$7.87הצגת הפרטים
DOME COVER 80 MM DIA, 35 MM HIGHFLSC80353000DOME COVER 80 MM DIA, 35 MM HIGHמיידית - 0$9.03הצגת הפרטים
DOME COVER 80 MM DIA, 50 MM HIGHFLSC80501000DOME COVER 80 MM DIA, 50 MM HIGHמיידית - 0$10.25הצגת הפרטים
DOME COVER 80 MM DIA, 35 MM HIGHFLSC80354000DOME COVER 80 MM DIA, 35 MM HIGHמיידית - 0$9.03הצגת הפרטים
DOME COVER 80 MM DIA, 35 MM HIGHFLSC80356000DOME COVER 80 MM DIA, 35 MM HIGHמיידית - 0$8.90הצגת הפרטים
DOME COVER 80 MM DIA, 50 MM HIGHFLSC80502000DOME COVER 80 MM DIA, 50 MM HIGHמיידית - 0$10.13הצגת הפרטים
DOME COVER 80 MM DIA, 35 MM HIGHFLSC80355000DOME COVER 80 MM DIA, 35 MM HIGHמיידית - 1$12.59הצגת הפרטים
DOME COVER 80 MM DIA, 50 MM HIGHFLSC80505000DOME COVER 80 MM DIA, 50 MM HIGHמיידית - 0$10.25הצגת הפרטים
DOME COVER 80 MM DIA, 50 MM HIGHFLSC80506000DOME COVER 80 MM DIA, 50 MM HIGHמיידית - 0$10.13הצגת הפרטים
DOME COVER 80 MM DIA, 50 MM HIGHFLSC80504000DOME COVER 80 MM DIA, 50 MM HIGHמיידית - 0$10.25הצגת הפרטים
LUMINAIRE EXTENSION MODULE 80MMFLSSB8001LUMINAIRE EXTENSION MODULE 80MMמיידית - 119$24.59הצגת הפרטים
LUMINAIRE EXTENSION MODULE 40MMFLSSB4001LUMINAIRE EXTENSION MODULE 40MMמיידית - 0$15.51הצגת הפרטים
2020-12-23 תאריך הפרסום