ix Industrial™ Ethernet to RJ45 Right-Angle Cable Assemblies

Amphenol Communications Solutions’ ND9 series connectors have an audible snap-in locking system that secures a reliable connection

Image of Amphenol Communications Solutions' ix Industrial™ Ethernet to RJ45 Right-Angle Cable AssembliesAmphenol Communications Solutions’ ix Industrial Ethernet to RJ45 right-angle cable assemblies feature ND9 series connectors that provide a robust, miniaturized Ethernet interface (according to IEC 61076-3-124) with up to 75% space savings on the PCB compared to standard RJ45 jacks. These ND9 series connectors are future-proof, offering CAT6A performance for up to 10 Gb/s Ethernet communication, support for PoE++ up to 100 W as defined by IEEE 802.3bt, and 360° shielding for excellent EMC immunity. The ND9 series connectors feature an audible snap-in locking system and PCB anchors on the jack to endure shock and vibration (according to EN 50155) while maintaining a reliable connection. The ND9 series connectors are IP20 rated (according to IEC 60529) and can withstand up to 5,000 mating cycles. These connectors are compatible with 100BaseT, 1000BaseT, and 10GBaseT.

Features
  • High data rate performance for 10G Ethernet with PoE capability
  • ix Industrial miniaturized Ethernet plug to RJ45, right-angle, and plug assemblies
  • Available in 0.5 M and 1.0 M cable lengths
  • Excellent EMI protection for noisy environments
  • Fully intermateable with ix Industrial products from other authorized vendors
Applications
  • Internet of Things (IoT)
  • Machine-to-machine (M2M)
  • Building automation
  • Robotics
  • Transportation
  • Healthcare/medical equipment
  • Sensors, actuators, and network nodes
  • Test equipment;
  • Mobile communication systems

ix Industrial™ Ethernet to RJ45 Right-Angle Cable Assemblies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CBL ASSY RECT 10P SKT-RJ45 3.28'ND9ACH2A0AMCBL ASSY RECT 10P SKT-RJ45 3.28'מיידית - 3$153.09הצגת הפרטים
CBL ASSY RECT 10P SKT-RJ45 1.64'ND9ACH250AMCBL ASSY RECT 10P SKT-RJ45 1.64'מיידית - 25$133.31הצגת הפרטים
CBL ASSY RECT 10P SKT-RJ45 3.28'ND9ACH2A0ALCBL ASSY RECT 10P SKT-RJ45 3.28'מיידית - 7$157.98הצגת הפרטים
CBL ASSY RECT 10P SKT-RJ45 1.64'ND9ACH250ALCBL ASSY RECT 10P SKT-RJ45 1.64'מיידית - 131$138.27הצגת הפרטים
2022-11-15 תאריך הפרסום