MUSB Series Connectors

Amphenol Communications Solutions' USB connectors' unique design provides the ideal solution for data transfer in harsh environments

Image of Amphenol Commercial Products' MUSB Series ConnectorsAmphenol Communications Solutions USB connectors represent a unique and innovative design that provides the ideal solution for data transfer in harsh or demanding environments against physical and environmental conditions.

This family of rugged USB connectors is available in series A (single and stacked), series B, series mini B and series mini AB, right angle, and vertical PCB. Matching USB, cable headers, terminal blocks (all mounted on a PCB) as well as dust covers are additional options offered with the different USB series. These connectors meet IP67 in the mated and unmated conditions and also meet military shock and vibration levels.

Applications
  • Industrial
    • Medical equipment
    • GPS systems
    • Radiation detectors
    • Test equipment
    • Microwave transmitters
  • Military
    • Radio
    • Vehicles
    • Test enclosures
  • Automotive
    • Mobile entertainment systems

MUSB

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CONN RCPT USB2.0 TYPEA 4P PCB RAMUSB-A111-30CONN RCPT USB2.0 TYPEA 4P PCB RAמיידית - 650$40.81הצגת הפרטים
ADAPT USB A RCP TO RECT MALE 14PMUSBA21130ADAPT USB A RCP TO RECT MALE 14Pמיידית - 4$112.58הצגת הפרטים
ADAPTER USB A RCPT TO USB A RCPTMUSBA31130ADAPTER USB A RCPT TO USB A RCPTמיידית - 1540$101.02הצגת הפרטים
CONN RCPT USB2.0 TYPEA 4POS PCBMUSBA51100CONN RCPT USB2.0 TYPEA 4POS PCBמיידית - 2663$42.32הצגת הפרטים
CONN RCPT USB2.0 MINI B PCB R/AMUSBB15134CONN RCPT USB2.0 MINI B PCB R/Aמיידית - 635$55.80הצגת הפרטים
CONN RCP USB2.0 MINI B 5P PCBMUSBB55104CONN RCP USB2.0 MINI B 5P PCBמיידית - 98$66.23הצגת הפרטים
CONN RCPT USB2.0 A STACK PCB R/AMUSBC11130CONN RCPT USB2.0 A STACK PCB R/Aמיידית - 2081$41.70הצגת הפרטים
ADAPT USB A RCP TO RECT MALE 14PMUSBC21130ADAPT USB A RCP TO RECT MALE 14Pמיידית - 0$121.48הצגת הפרטים
ADAPT USB A RCPT TO USB A RCPTMUSBC31130ADAPT USB A RCPT TO USB A RCPTמיידית - 435$91.03הצגת הפרטים
CONN RCPT USB2.0 TYPEB 4P PCB RAMUSBD11130CONN RCPT USB2.0 TYPEB 4P PCB RAמיידית - 34$43.51הצגת הפרטים
CONN RCPT USB2.0 MINI AB PCB R/AMUSBE15134CONN RCPT USB2.0 MINI AB PCB R/Aמיידית - 138$57.06הצגת הפרטים
2012-09-24 תאריך הפרסום