RJE1Y Series - Modular Cable Assemblies
Amphenol’s RJE1Y series modular cable assemblies have a modular structure so customers can achieve maximum design flexibility
Amphenol’s RJE1Y cable assemblies are offered in various colors, lengths, and boot styles with up to 25 Gigabit Ethernet speeds. The RJ45 plugs have injection-molded kinks to protect the cable and wire. There are three main strain relief styles: non-booted, bubble boot, and latch boot. The boot protects the locking tab on the RJ45 plug, preventing it from being damaged. These styles are well-suited for applications requiring frequent insertions and extractions.
- Ratings: CAT5e, CAT6, and CAT6a
- Shielding: unshielded, single-shielded, and double-shielded
- Wire gauges: 24 AWG, 26 AWG, and 30 AWG
- Customers can achieve maximum design flexibility with the modular structure
- Color: gray, black, blue, red, green, yellow, white, and brown
- Jacket materials: PVC and LSZH
- Customers can customize the selection as per application
- Customers can select the grade based on application and space
- Provides flexibility based on application
- Enhanced flexibility for customers
- 5G wireless
- Telephones
- Modems
- Fax machines
- Copiers/printers
- Security systems
- Set-top boxes
- Video game systems
- Uninterruptible power supplies (UPS)
- PCs
- Laptops
- Routers
- Switches
- Hubs
- Storage
- Servers
- ATMs
- Vending machines
- POS terminals
- Industrial IoT platforms
- Analysis equipment
- Mass spectrometers
RJE1Y Series - Modular Cable Assemblies
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | RJE1Y12610152401 | RJ-RJ ETHERNET CABLE ASSEMBLY, C | מיידית - 383 | $10.30 | הצגת הפרטים |
![]() | ![]() | RJE1Y12915152401 | RJ-RJ ETHERNET CABLE ASSEMBLY, C | מיידית - 386 | $11.73 | הצגת הפרטים |
![]() | ![]() | RJE1Y12A53152401 | RJ-RJ ETHERNET CABLE ASSEMBLY, C | מיידית - 479 | $14.57 | הצגת הפרטים |
![]() | ![]() | RJE1Y12A83152401 | RJ-RJ ETHERNET CABLE ASSEMBLY, C | מיידית - 353 | $16.01 | הצגת הפרטים |
![]() | ![]() | RJE1Y12C05152401 | RJ-RJ ETHERNET CABLE ASSEMBLY, C | מיידית - 351 | $21.48 | הצגת הפרטים |
![]() | ![]() | RJE1Y12D57152401 | RJ-RJ ETHERNET CABLE ASSEMBLY, C | מיידית - 534 | $28.15 | הצגת הפרטים |
![]() | ![]() | RJE1Y12305152401 | RJ-RJ ETHERNET CABLE ASSEMBLY, C | מיידית - 1113 | $7.29 | הצגת הפרטים |
![]() | ![]() | RJE1Y16305152401 | RJ-RJ ETHERNET CABLE ASSEMBLY, C | מיידית - 507 | $7.29 | הצגת הפרטים |