SFF-TA-1002 ExtremePort™ Z-Link Connector
Amphenol Communications Solutions' connector is available in vertical and right-angle configurations
Amphenol Communications Solutions' SFF-TA-1002 standard solution ExtremePort Z-Link is a 0.60 mm pitch connector with a slim form factor design that is capable of transmitting a high-speed signal up to 56 Gb/s PAM4 and allowing much greater signal path lengths while maintaining SI performance when compared to conventional PCB routing methods. ExtremePort Z-Link not only provides a SI performance-ready signal transmission but also a type of system design that is cost-effective, highly modular, scalable, and extremely easy to repair.
- 0.60 mm pitch available in vertical and right-angle configurations
- Up to 56 Gb/s PAM4, over one-meter transmission distance
- Supports both cable and card edge applications with one identical connector
- SFF-TA-1002 standard form-factor with 85 Ω impedance
- Various pin options meeting PCIe/NVMe/OCP/NIC/GenZ specifications
- Communications
- Basebands
- Commercial systems
- Networking
- Radio units
- Data
- High-end computing
- Server and storage
Resources
SFF-TA-1002 ExtremePort™ Z-Link Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | G64V31312HR | CONN EDGE DUAL FMALE 56POS 0.024 | מיידית - 14 | $15.38 | הצגת הפרטים |
![]() | ![]() | G64V32312HR | CONN EDGE DUAL FMALE 84POS 0.024 | מיידית - 185 | $27.38 | הצגת הפרטים |
![]() | ![]() | G64V34312HR | CONN EDGE DUAL FML 140POS 0.024 | מיידית - 1216 | $32.50 | הצגת הפרטים |
![]() | ![]() | G64V35333HR | CONN EDGE DUAL FML 168POS 0.024 | מיידית - 228 | $40.43 | הצגת הפרטים |
![]() | ![]() | G64R31312HR | CONN EDGE DUAL FMALE 56POS 0.024 | מיידית - 316 | $21.87 | הצגת הפרטים |
![]() | ![]() | G64R32312HR | CONN EDGE DUAL FMALE 84P 0.024 | מיידית - 324 | $35.09 | הצגת הפרטים |
![]() | ![]() | G64R34312HR | CONN EDGE DUAL FML 140POS 0.024 | מיידית - 158 | $37.88 | הצגת הפרטים |