BergStak+™ 0.80 mm Mezzanine Connector

FCI Basics' BergStak+ mezzanine connector offers superior performance up to 16 Gb/s

Image of Amphenol ICC's BergStak+™ 0.80 mm Mezzanine ConnectorThe FCI Basics' BergStak+ 0.80 mm is designed to be the next generation PCIe® 4.0 compliant mezzanine connector system. It is fully compatible with the existing BergStak 0.80 mm products recommended by the Open Compute Project (OCP).

Resources

Features
  • Housing and terminal profile guarantees support of up to 16 Gb/s
  • Backward mateable and footprint compatible
  • 5 mm, 8 mm, 12 mm, and 16 mm stack heights
  • 0.8 mm double-row contact pitch
  • Scoop-proof housings
  • Multiple plating options available
  • Multiple packaging options available
  • PCB locator pegs option available
  • RoHS compliant and lead-free
  • Meets PCIe 4.0 industry standards
  • Supports migration path from PCIe 3.0 to PCIe 4.0
  • Comprehensive range of sizes and stack heights to satisfy varying needs
  • High density for all electrical applications needs
  • Prevents reverse mating
  • Satisfies different application requirement
  • Suitable for various feeding processing
  • Facilitates ease and accuracy during manual assembly
  • Meets environmental, health, and safety requirements

BergStak+™ 0.80mm Series

תמונהמק"ט יצרןתיאורמספר השורותכמות זמינהמחירהצגת הפרטים
BERGSTAK+ 0.8MM, REC, R2, 120POS10139781-122402LFBERGSTAK+ 0.8MM, REC, R2, 120POS2מיידית - 1685$24.46הצגת הפרטים
BERGSTAK+ 0.8MM, PLUG, P4, 120PO10139085-124402LFBERGSTAK+ 0.8MM, PLUG, P4, 120PO2מיידית - 1875$26.79הצגת הפרטים
BERGSTAK+ 0.8MM, PLUG, P4, 80POS10139085-084402LFBERGSTAK+ 0.8MM, PLUG, P4, 80POS2מיידית - 341$17.71הצגת הפרטים
BERGSTAK+ 0.8MM, REC, R2, 80POS10139781-082402LFBERGSTAK+ 0.8MM, REC, R2, 80POS2מיידית - 469$18.50הצגת הפרטים
BERGSTAK+ 0.8MM, REC, R3, 120POS10139781-123402LFBERGSTAK+ 0.8MM, REC, R3, 120POS2מיידית - 2394$25.61הצגת הפרטים
BERGSTAK+ 0.8MM, REC, R3, 80POS10139781-083402LFBERGSTAK+ 0.8MM, REC, R3, 80POS2מיידית - 70$19.32הצגת הפרטים
BERGSTAK+ 0.8MM, PLUG, P1, 80POS10139085-081402LFBERGSTAK+ 0.8MM, PLUG, P1, 80POS2מיידית - 0$16.89הצגת הפרטים
BERGSTAK+ 0.8MM, REC, R1, 80POS10139781-081402LFBERGSTAK+ 0.8MM, REC, R1, 80POS2מיידית - 0$17.71הצגת הפרטים
BERGSTAK+ 0.8MM, REC, R1, 120POS10139781-121402LFBERGSTAK+ 0.8MM, REC, R1, 120POS2מיידית - 0$23.28הצגת הפרטים
BERGSTAK+ 0.8MM, PLUG, P1, 120PO10139085-121402LFBERGSTAK+ 0.8MM, PLUG, P1, 120PO2מיידית - 0$23.28הצגת הפרטים
0.8MM B TO B REC ASSY10139781-063602LF0.8MM B TO B REC ASSY2מיידית - 0$5.34הצגת הפרטים
0.8MM B TO B REC ASSY10139781-063602PLF0.8MM B TO B REC ASSY2מיידית - 0$5.48הצגת הפרטים
0.8MM BTB HDR ASSY-10139781-122410139781-122401LF0.8MM BTB HDR ASSY-10139781-12242מיידית - 0$10.67הצגת הפרטים
BERGSTAK+ P4 60P-10139085-06450210139085-064502LFBERGSTAK+ P4 60P-10139085-0645022מיידית - 0$11.74הצגת הפרטים
BERGSTAK+ P4 120P PLUG-10139085-10139085-124D02LFBERGSTAK+ P4 120P PLUG-10139085-2מיידית - 0$11.99הצגת הפרטים
BERGSTAK+ P1 80P PLUG-10139085-010139085-081502LFBERGSTAK+ P1 80P PLUG-10139085-02מיידית - 0$12.16הצגת הפרטים
0.8MM B TO B PLUG ASSY-10139085-10139085-124502LF0.8MM B TO B PLUG ASSY-10139085-2מיידית - 0$12.20הצגת הפרטים
BERGSTAK+ P4 80P-10139085-08450Q10139085-08450QLFBERGSTAK+ P4 80P-10139085-08450Q2מיידית - 0$12.40הצגת הפרטים
BERGSTAK+P4 120P-10139085-12450Q10139085-12450QLFBERGSTAK+P4 120P-10139085-12450Q2מיידית - 0$17.40הצגת הפרטים
2020-03-18 עודכן
2019-09-26 תאריך הפרסום