Boltrack™ Connector
FCI Basics' Boltrack connector features high power delivery capabilities
The
FCI Basics' Boltrack connector is a robust and reliable interconnect solution. It features high power and signal performance, small form factor, field termination, EMI shielding, lightning protection, and resistivity to over voltages. The Boltrack connector comes in a four-pair, right-angle board and plug mating combination.
FCI Basics Boltrack™ Conntector
- Meets Cat 5e, Cat 6 for signal integrity, and ANSI requirements for clearance and creepage distance
- Small form factor interface with four additional contacts loading option
- Dual-beam plug connector contact
- Current rating of 1.5 A per contact
- Board header with press-fit and pin-in-paste options
- Wrap around shields, LED option, and high-temperature resin
- Four-point contacts for plug IDC termination
- Easy-to-handle field terminations
- Low cost and lightweight hand tool for IDC process
- Superior signal integrity and surge resistivity
- Double the density of the RJ45
- Reliability and no arcing damage on contact resting position
- Supports PoE+ and PoE++ standards
- Suitable for a wide range of assembly process
- Ideal for a wide range of applications and environments
- Ensures positive termination to cable
Boltrack Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10138200-101LF | CONN RCPT 12POS FREE HANGING | מיידית - 0 | $19.38 | הצגת הפרטים |
![]() | ![]() | 10137391-100PLF | CONN HEADER 12POS PCB | מיידית - 0 | $16.10 | הצגת הפרטים |
![]() | ![]() | 10137391-101PLF | CONN HEADER 12POS PCB | מיידית - 0 | $16.23 | הצגת הפרטים |
![]() | ![]() | 10141442-M0200YYLF | CABLE BACKPLANE 8WIRE 6.56' | מיידית - 0 | See Page for Pricing | הצגת הפרטים |