ComboLock® Wire-to-Board Connectors
FCI Basics’ connector system has a hybrid 1.0 mm pitch signal, a 3.0 mm pitch power configuration, and an active latching feature
FCI Basics’ ComboLock wire-to-board connectors have a compact design for applications with limited space along with power and signal requirements. The connector system has a hybrid 1.00 mm pitch signal and a 3.00 mm pitch power configuration with an active latching feature. These connectors have a nominal current carrying capacity of 10 A/pin max for power and 1.5 A/pin max for signal. They feature power wire sizes from 26 AWG to 18 AWG and signal wire sizes from 30 AWG to 24 AWG. ComboLock is available from 5 to 19 positions for signal pin and 2 to 8 positions for power pin in vertical and right-angle configuration with SMT terminations.
- Datasheet: ComboLock® Wire-to-Board Connector System
- Product Specification: Combo Lock WTB
- Application Specification: Combo Lock WTB Connector
- Housing with positive locking to ensure secure mating retention
- Power from 26 AWG to 18 AWG, signal from 30 AWG to 24 AWG
- Hybrid current capacity up to 10 A/pin max for power and up to 1.5 A/pin max for signal
- Footprint is compatible for both vertical and right-angle types
- Personal care devices (hair dryers)
- Home care devices (cleaning robots)
- Home automation (alarm systems)
- Servers
- Storage
- Robotics
- PLC
- Power tools
ComboLock® Wire-to-Board Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10162688-205202CLF | COMBOLOCK, 1.00MM (0.039IN) SIGN | מיידית - 1834 | $8.46 | הצגת הפרטים |
![]() | ![]() | 10162688-207206CLF | COMBOLOCK, 1.00MM (0.039IN) SIGN | מיידית - 754 | $10.95 | הצגת הפרטים |
![]() | ![]() | 10162696-001LF | COMBOLOCK, 1.00MM (0.039IN) SIGN | מיידית - 59891 | $0.33 | הצגת הפרטים |
![]() | ![]() | 10162697-002LF | COMBOLOCK, 1.00MM (0.039IN) SIGN | מיידית - 9772 | $0.69 | הצגת הפרטים |
Crimp Wire Leads
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10164064-M0030YYLF | COMBOLOCKCRIMPED LEAD WITH TIN P | מיידית - 348 | $3.64 | הצגת הפרטים |
![]() | ![]() | 10164065-H0030YYLF | COMBOLOCKCRIMPED LEAD WITH TIN P | מיידית - 341 | $4.72 | הצגת הפרטים |