DIN 41612 High Temperature (HT) Series Headers and Receptacles
Amphenol DIN 41612 HT connectors feature 2.54 mm and 5.08 mm pitch, and meet required fire safety standards
The
Amphenol DIN 41612 HT connectors meets the fire safety standards required in industrial and transportation market. The 2.54 mm pitch HT connectors comply with the relevant standards like IEC 603-2, NFF 16-101/102, and EN45545-2. The high temperature resin is suitable for THR process. The DIN 41612 offers high reliability and flexibility in grounding and termination options. Applications include industrial (railway) and instrumentation (medical) segments. They are available in Style C and C/2, right angle header, and vertical receptacle.
DIN 41612 High Temperature (HT) Series Headers and Receptacles
- 2.54 mm and 5.08 mm pitch
- High temperature compatibility
- Selective contact loading option
- FMLB and LMEB contacts
- Various termination types available
- NFF 16-101/102 and EN45545-2 certified
- Rear plug up option
- Wide range of accessories available
- Extended mating applications via shroud on rear side of PCB
- Adequate spacing for routing PCB trace
- Facilitates custom loading
- Reliability and no arcing damage on contact resting position
- Grounding option
- Flexible PCB mounting options
- Suitable for railway applications
- Enhances connector suitability and flexibility
DIN 41612 High Temperature (HT) Series Headers and Receptacles
| תמונה | מק"ט יצרן | תיאור | מספר המיקומים הטעונים | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 86093488314T55F1LF | CONN DIN RCPT 48POS | הכול | מיידית - 147 | $10.50 | הצגת הפרטים |
![]() | ![]() | 86094328314T55F1LF | CONN DIN RCPT 48POS | 32 | מיידית - 300 | $8.86 | הצגת הפרטים |
![]() | ![]() | 86093967113T55F1LF | CONN DIN HDR 96POS | הכול | מיידית - 31 | $22.95 | הצגת הפרטים |
![]() | ![]() | 86094647113T55F1LF | CONN DIN HDR 96POS | 64 | מיידית - 0 | $19.19 | הצגת הפרטים |
![]() | ![]() | 86093968114T55F1LF | CONN DIN RCPT 96POS | הכול | מיידית - 233 | $14.74 | הצגת הפרטים |
![]() | ![]() | 86094648114T55F1LF | CONN DIN RCPT 96POS | 64 | מיידית - 64 | $10.84 | הצגת הפרטים |
![]() | ![]() | 86093487313T55F1LF | CONN DIN HDR 48POS | הכול | מיידית - 3 | $16.18 | הצגת הפרטים |
![]() | ![]() | 86094327313T55F1LF | CONN DIN HDR 48POS | 32 | מיידית - 14 | $13.34 | הצגת הפרטים |