DURASWAP™ Connectors

Amphenol FCI's DURASWAP connectors are highly durable, swappable, and docking connectors

Image of Amphenol FCI's DURASWAP™ ConnectorsAmphenol’s DURASWAP swappable custom battery connector solutions are offered in two power and six signal configurations. The connector can carry a continuous current of 15 A to 70 A with 10,000 mating cycles. The connector supports blind mating with a float of ±2 mm and is IP67-rated in mated and unmated conditions. FMLB for power terminals to prevent hot-plugging with poka-yoke to avoid mismating.

Features
  • Supports 10,000 mating cycles
  • Up to 70 A of continuous rated current
  • 2 power and 6 signal configurations
  • Guide pins
  • UL94V-0-rated housing materials
  • Operating temperature: -20°C to +90°C
  • Metal bush for panel fastening
  • Highly durable
  • Efficient charging
  • Application flexibility
  • Enables blind mating
  • Ensures application safety
  • Suitable for wide range of application environments
  • Takes torque loads for efficient panel IP sealing
Applications
  • E-Mobility
  • Swappable batteries
  • Industrial instrumentation
  • Warehouses
  • Robotics
  • Drones
2024-01-04 תאריך הפרסום