M29504/04 and M29504/05 Termini

Amphenol Fiber Systems Int'l fiberoptic termini conform to rigorous MIL-PRF-29504D specifications

Image of Amphenol Fiber Systems Int'l M29504/04 and M29504/05 Termini The M29504/04 and M29504/05 fiberoptic termini, AFSI's M29K1000 and M29L1000 series, provide superior optical and mechanical performance. Designed to fit into any size 16 cavity in MIL-DTL-38999 Series III connectors, this low-cost, high-precision terminus family is ideal for harsh-environment fiberoptic interconnections. The M29504/04 pin terminus and M29504/05 socket terminus are available for single-mode, multimode, and premium multimode applications. These termini conform to the rigorous conditions of the MIL-PRF-29504D specification.

Features
  • Precision fiberoptic ceramic ferrules
  • Pre-radius ferrule design
  • Precision press-fit stainless-steel design
  • Accurate ferrule/split sleeve alignment system
  • Compatible with all qualified MIL-DTL-38999, Series III connectors
  • Solid reliable connectivity through a wide range of harsh environmental conditions
  • Low insertion loss and back reflection
  • Qualified to MIL-STD-29504/04 and MIL-STD-29504/05 Rev. D
  • Size 16 design (MIL-DTL-38999 compatible)
  • Fast termination and polish time
  • Reliable, repeatable, and durable connections
  • Easy to clean
Applications
  • Commercial aircraft
  • Aerospace
  • Ordinances
  • Harsh environments
  • Land tactical
  • Shipboard

M29504/04 and M29504/05 Termini

תמונהמק"ט יצרןתיאורצבעכמות זמינהמחירהצגת הפרטים
M29504/04, PIN, MM, 50& 62.5/125M29K1001M29504/04, PIN, MM, 50& 62.5/125-מיידית - 166$343.74הצגת הפרטים
M29504/04, PIN, MM, 100/140 TERMM29K6001M29504/04, PIN, MM, 100/140 TERM-מיידית - 0$509.01הצגת הפרטים
M29504/05, SOCKET, MM, 50& 62.5/M29L1001M29504/05, SOCKET, MM, 50& 62.5/-מיידית - 19$565.13הצגת הפרטים
M29504/05, SOCKET, MM, 100/140 TM29L6001M29504/05, SOCKET, MM, 100/140 T-מיידית - 0$342.59הצגת הפרטים
M29504/04, PIN, SM, 9/125 TERMINM29K2000M29504/04, PIN, SM, 9/125 TERMIN-מיידית - 226$375.02הצגת הפרטים
M29504/05, SOCKET, SM, 9/125 TERM29L2000M29504/05, SOCKET, SM, 9/125 TER-מיידית - 13$488.36הצגת הפרטים
2021-01-19 תאריך הפרסום