M801 Series Fiber Optic Termini

Amphenol Fiber Systems International’s M801 series terminus are designed for aerospace and military applications

Image of Amphenol Fiber Systems Int'l 's M801 Series Fiber Optic TerminiAFSI's fully compliant M801 series fiber optic terminus is designed for aerospace and military applications. It uses a standard 1.25 mm ferrule and sleeve and can be terminated with standard LC termination procedures. The terminus can be inserted or removed from the connector with a standard size 16 contact removal tool and is compatible with all existing ARINC 801 connectors.

Features and Benefits
  • Ferrule diameter of 1.25 mm
  • Genderless terminus allows use on both sides of the connectors
  • Alignment sleeves are contained in a separate carrier
  • Alignment sleeve carrier is removable to provide for easier end face cleaning
  • Precision ceramic ferrules and sleeves ensure accurate fiber to fiber alignment
  • Termini are keyed to provide for anti-rotation
  • Termini can be used in multimode and single-mode applications
  • Termini are available with both PC and APC end face finishes
  • Terminus body is crimped to the cable for a pull-proof design
Applications
  • Airframe in-flight entertainment systems
  • Avionics
  • Heads-up displays
  • On-board communications

M801 Series Fiber Optic Termini

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ARINC 801, MM, NON-PULL PROOF TEM801-MS1NARINC 801, MM, NON-PULL PROOF TEמיידית - 144$149.14הצגת הפרטים
ARINC 801, SM, NON-PULL PROOF TEM801-SU2NARINC 801, SM, NON-PULL PROOF TEמיידית - 12$179.77הצגת הפרטים
ARINC 801, MM, PULL PROOF TERMINM801-MS1PARINC 801, MM, PULL PROOF TERMINמיידית - 0$161.54הצגת הפרטים
2021-04-26 תאריך הפרסום