APC Series Connectors

Amphenol Industrial Operations lightweight, IP67-rated, circular connectors are designed for fast-mating and signal applications

Image of Amphenol Industrial Operations APC Series ConnectorsAmphenol Industrial Operations APC series connectors are rugged, lightweight circular connectors designed to support power, signal, and hybrid connectivity in demanding industrial environments. Built on a durable plastic-shell platform, the APC series helps standardize connection interfaces while supporting fast, repeatable mating and environmental sealing when mated. The family includes variants for standard, compact, and higher-power requirements, giving engineers and equipment designers flexibility across a wide range of applications.

The APC series is designed for reliable performance in environments where dust, moisture, vibration, and serviceability matter. These connectors offer IP67 protection when mated, operate in temperatures from -40°C to +105°C, and provide up to 500 mating cycles, depending on application. APC series connectors also feature fast-mating coupling styles such as triple-start ACME thread, double-start thread, and bayonet options depending on the variant. Materials include plastic resin with UL94 V-0 flammability performance and F1-rated UV resistance, making the series well suited for indoor and outdoor use.

With current ratings up to 30 A and support for power, signal, and hybrid layouts, APC series connectors are a strong choice for control cabinets, industrial equipment, transportation systems, outdoor enclosures, lighting, HVAC controls, and power distribution applications. Additional accessories such as panel-mount and cable-mount options, back shells, protective caps, and strain relief components help simplify installation and maintenance. APC series connectors are also UL, TÜV, and RoHS compliant, making them a versatile interconnect solution for OEMs, distributors, and system designers seeking durable circular connectors for industrial power and signal applications.

Features
  • Lightweight plastic-shell circular connector design
  • IP67 environmental sealing when mated
  • Power, signal, and hybrid contact arrangements
  • Fast-mating coupling options including triple-start ACME thread, double-start thread, and bayonet styles
  • APC mini variant with bayonet-style coupling
  • APC power option for higher current applications
  • Current rating up to 30 A
  • Operating temperature from -40°C to +150°C
  • Up to 500 mating cycles
  • UL94 V-0 flammability-rated materials
  • F1-rated UV resistance
  • Crimp termination for repeatable assembly
  • UL and TÜV certified
  • RoHS complaint
  • Optional back shells, caps, and strain-relief accessories
Applications
  • Industrial control cabinets
  • Motors and transformers
  • Process instrumentation
  • HVAC blowers and controls
  • Lighting and signage systems
  • Materials handling equipment
  • Rail and transit equipment
  • Outdoor enclosures exposed to dust and moisture
  • Power distribution equipment
  • Heavy equipment subsystems
  • Compact control boxes
  • Industrial power and signal interconnect systems

Circular Connector Assemblies

תמונהמק"ט יצרןתיאורסוג מחברסוגמספר המיקומיםכמות זמינהמחירהצגת הפרטים
JAM NUT RECEPTACLE 20-3 SOCKETAPC07-20-3PJAM NUT RECEPTACLE 20-3 SOCKETבית שקעעבור תושבות נקבה3מיידית - 41$63.19הצגת הפרטים

Circular Connector Contacts

תמונהמק"ט יצרןתיאורסוגסוג מגעגודל מגעכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
#20 S&F SOCKET WITH TIN PLATING
APC-C-20-S-20-1-R REV.II#20 S&F SOCKET WITH TIN PLATINGכוח, מעובד במכונהשקע20מיידית - 14660$0.89הצגת הפרטים
#20 S&F PIN WITH TIN PLATINGAPC-C-20-P-18-1-R#20 S&F PIN WITH TIN PLATINGכוח, מעובד במכונהפין20מיידית - 1496$0.52הצגת הפרטים
#20 S&F SOCKET WITH TIN PLATINGAPC-C-20-S-18-1-R#20 S&F SOCKET WITH TIN PLATINGכוח, מעובד במכונהשקע20מיידית - 309$0.52הצגת הפרטים
#20S&FPINWITHTINPLATINGAPC-C-20-P-20-1-R REV.II#20S&FPINWITHTINPLATINGכוח, מעובד במכונהפין20מיידית - 14868$0.89הצגת הפרטים
#16 S&F SOCKET NI PLATINGAPC-C-16-S-16-2-R#16 S&F SOCKET NI PLATINGכוחשקע16מיידית - 2998$0.98הצגת הפרטים
#16 S&F PIN WITH NI PLATINGAPC-C-16-P-16-2-R#16 S&F PIN WITH NI PLATINGכוחפין16מיידית - 2921$0.98הצגת הפרטים
#16 S&F PIN WITH TIN PLATINGAPC-C-16-P-16-1-R#16 S&F PIN WITH TIN PLATINGכוחפין16מיידית - 2860$0.98הצגת הפרטים
#16 S&F SOCKET WITH TIN PLATINGAPC-C-16-S-16-1-R#16 S&F SOCKET WITH TIN PLATINGכוח, מעובד במכונהשקע16מיידית - 2598$0.98הצגת הפרטים
#12 S&F SOCKET WITH NI PLATINGAPC-C-12-S-12-2-R#12 S&F SOCKET WITH NI PLATINGכוחשקע12מיידית - 2940$1.34הצגת הפרטים
#12 S&F PIN WITH NI PLATINGAPC-C-12-P-12-2-R#12 S&F PIN WITH NI PLATINGכוחפין12מיידית - 2940$1.34הצגת הפרטים

Insertion and Extraction Tools

תמונהמק"ט יצרןתיאורלשימוש עם / מוצרים קשוריםכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
APC EXTRACTION TOOL SZ4
TOOL-APC-EX-4APC EXTRACTION TOOL SZ4מחברים עגולים, גודל מעטה 4‏מיידית - 0$105.06הצגת הפרטים
APC EXTRACTION TOOL SZ10TOOL-APC-EX-10APC EXTRACTION TOOL SZ10מחברים עגולים, גודל מעטה (Shell‏) 10‏מיידית - 3$205.58הצגת הפרטים
APC EXTRACTION TOOL SZ20TOOL-APC-EX-20APC EXTRACTION TOOL SZ20מחברים עגולים, גודל מעטה 20‏מיידית - 2$205.58הצגת הפרטים
APC EXTRACTION TOOL SZ12TOOL-APC-EX-12APC EXTRACTION TOOL SZ12מחברים עגולים, גודל מעטה (Shell‏) 12‏מיידית - 3$205.58הצגת הפרטים
APC EXTRACTION TOOL SZ16TOOL-APC-EX-16APC EXTRACTION TOOL SZ16מחברים עגולים, גודל מעטה (Shell‏) 16‏מיידית - 0$205.58הצגת הפרטים

Circular Connector Housings

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
PLUG 12-12 SOCKET REV.II
APC06-12-12S REV.IIPLUG 12-12 SOCKET REV.IIמיידית - 97$15.12הצגת הפרטים
מוצרים חדשים
JAM NUT RECEPTACLE 12-12 PIN REV
APC07-12-12P REV.IIJAM NUT RECEPTACLE 12-12 PIN REVמיידית - 97$17.64הצגת הפרטים
מוצרים חדשים
PLUG 8-4 SOCKET REV.II
APC06-8-4S REV.IIPLUG 8-4 SOCKET REV.IIמיידית - 87$17.77הצגת הפרטים
מוצרים חדשים
JAM NUT RECEPTACLE 8-4 PIN REV.I
APC07-8-4P REV.IIJAM NUT RECEPTACLE 8-4 PIN REV.Iמיידית - 87$23.18הצגת הפרטים
מוצרים חדשים
PLUG 24-3 PIN
APC06-24-3PPLUG 24-3 PINמיידית - 71$53.85הצגת הפרטים
מוצרים חדשים
JAM NUT RECEPTACLE 24-3 SOCKET
APC07-24-3SJAM NUT RECEPTACLE 24-3 SOCKETמיידית - 74$64.05הצגת הפרטים
PLUG11-8SOCKETREV.IIAPC06-11-8S REV.IIPLUG11-8SOCKETREV.IIמיידית - 0$20.53הצגת הפרטים
JAMNUTRECEPTACLE11-8PINREV.IIAPC07-11-8P REV.IIJAMNUTRECEPTACLE11-8PINREV.IIמיידית - 86$25.78הצגת הפרטים
CONNECTOR, PLASTIC, PLUG, STRAIGAPC06-11-8SCONNECTOR, PLASTIC, PLUG, STRAIGמיידית - 0$38.63הצגת הפרטים

Back Shells and Cable Clamps

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
STRAIGHTCLAMPSZ8APC-SR-8-180STRAIGHTCLAMPSZ8מיידית - 0$4.09הצגת הפרטים
2026-03-18 תאריך הפרסום