Liquid Cooling Systems
Amphenol Industrial UQD/UQDB high-performance quick disconnect connectors are ideal for high-efficiency thermal management in data centers, EVs, and ESS
Amphenol Industrial liquid cooling systems are a robust solution engineered to meet the growing thermal demands of next-generation electronics. These high-performance quick disconnect connectors are available in universal quick disconnect (UQD) and universal quick disconnect blind-mate (UQDB) models. They are built for mission-critical environments where space, efficiency, and reliability are paramount. Conforming to the Open Compute Project Rev 1.0 specifications, these connectors are optimized for high-flow performance and low pressure drop.
The UQD series offers a compact push-to-connect interface for fast installation and maintenance in constrained rack spaces. Meanwhile, the UQDB series provides blind-mate functionality, enabling seamless connections in hot-swappable, high-density server environments. Both series are engineered with robust sealing and corrosion-resistant materials to ensure long-term durability in harsh thermal management applications.
Amphenol liquid cooling systems help maintain safe operating temperatures in high-wattage electronic systems such as artificial intelligence (AI) servers, edge data centers, EV battery packs, and energy storage systems (ESS). These connectors are designed for system architects and engineers requiring efficient liquid cooling in dense, high-efficiency enclosures. By delivering reliability and ease of use, they help reduce system downtime and maintenance cycles while maximizing thermal transfer efficiency.
Each connector is engineered for compatibility with standard coolants and features high-cycle durability to support continuous use in electrically and environmentally demanding conditions. Designed with short overall length and small diameters, they are ideal for rack-level integration where every millimeter counts. The available port configurations and modular options allow flexibility for OEM-specific designs or retrofits, and Amphenol’s global reputation backs the connectors for rugged interconnect solutions. As server workloads increase and electrification expands across markets, Amphenol Industrial Operations continues to innovate in liquid cooling technology. The UQD and UQDB connectors represent the first wave in a growing portfolio of thermal management solutions designed to support high-performance computing, EV infrastructure, renewable energy systems, and more.
For engineers and procurement professionals seeking leak-free, high-efficiency cooling under pressure, these liquid cooling systems offer a reliable, standards-compliant, and space-saving solution.
- Compact quick-disconnect and blind-mate connector designs
- Leak-free interface ensures long-term reliability
- Designed according to Open Compute Project UQD and UQDB Rev 1.0 specifications
- High flow rate with minimal pressure drop
- Ideal for confined spaces with short overall length
- Push-to-connect functionality for quick installation
- Blind-mate design supports hot-swappable environments
- Corrosion-resistant metal and polymer materials
- High cycle durability for demanding applications
- Multiple port configurations available
- Tested for compatibility with common coolants
- Operating pressure: 120 psi (8.3 bar)
- Operating temperature range: -40°C to +85°C
- Available with optional integrated sealing and latch designs
- Data center servers
- AI and high-performance computing (HPC) racks
- EV battery cooling
- ESS
- Power conversion systems
- Electric vehicle charging infrastructure
- Thermal management modules
- Telecom and networking equipment
- Liquid-cooled inverters
- Industrial automation cabinets
- 5G infrastructure
- Edge computing enclosures
- Renewable energy platforms
Liquid Cooling Systems
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | UQDBP-02TMU01-N000 | UQDB02,PLUG,MALE THREAD,ORB UNF7 | מיידית - 0 | $104.09 | הצגת הפרטים |
![]() | ![]() | UQDBP-04TMU02-N000 | UQDB04,PLUG,MALE THREAD,ORB UNF9 | מיידית - 0 | $136.94 | הצגת הפרטים |
![]() | ![]() | UQDBP-06TMU03-N000 | UQDB06,PLUG,MALE THREAD,ORB UNF3 | מיידית - 0 | $181.71 | הצגת הפרטים |
![]() | ![]() | UQDBP-08TMU04-N000 | UQDB08,PLUG,MALE THREAD,ORB UNF7 | מיידית - 0 | $218.30 | הצגת הפרטים |
![]() | ![]() | UQDBS-02TMU02-N000 | UQDB02,SOCKET,MALE THREAD,ORB UN | מיידית - 0 | $153.80 | הצגת הפרטים |
![]() | ![]() | UQDBS-02TMU01-N000 | UQDB02,SOCKET,MALE THREAD,ORB UN | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | UQDBS-04TMU03-N000 | UQDB04,SOCKET,MALE THREAD,ORB UN | מיידית - 0 | $200.63 | הצגת הפרטים |
![]() | ![]() | UQDBS-06TMU04-N000 | UQDB06,SOCKET,MALE THREAD,ORB UN | מיידית - 0 | $263.23 | הצגת הפרטים |
![]() | ![]() | UQDBS-08TMU05-N000 | UQDB08,SOCKET,MALE THREAD,ORB UN | מיידית - 0 | $310.06 | הצגת הפרטים |
![]() | ![]() | UQDLS-02TMB02-L000 | UQD02,SOCKET,WITH BUTTON,MALE TH | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | UQDLS-02TFB02-R000 | UQD02,SOCKET,WITH BUTTON,FEMALE | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | UQDLS-02TMB01-L000 | UQD02,SOCKET,WITH BUTTON,MALE TH | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | UQDLS-02HSH01-L000 | UQD02,SOCKET,WITH BUTTON,HOSE BA | מיידית - 0 | $157.67 | הצגת הפרטים |
![]() | ![]() | UQDS-02TMU01-L000 | UQD02,SOCKET,MALE THREAD,ORB UNF | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | UQDS-02HSH01-L000 | UQD02,SOCKET,HOSE BARB STRAIGHT, | מיידית - 0 | $165.67 | הצגת הפרטים |
![]() | ![]() | UQDS-02TMB02-R000 | UQD02,SOCKET,MALE THREAD,BSP1/4" | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | UQDS-02TFB02-L000 | UQD02,SOCKET,FEMALE THREAD,BSP1/ | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | UQDP-02TMU01-L000 | UQD02,PLUG,MALE THREAD,ORB UNF7/ | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | UQDP-02TMU01-R000 | UQD02,PLUG,MALE THREAD,ORB UNF7/ | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | UQDP-02TMB01-L000 | UQD02,PLUG,MALE THREAD,BSP1/8",B | מיידית - 0 | See Page for Pricing | הצגת הפרטים |