3-3-3 Single-Pair Ethernet Cable Assemblies and Connectors

Amphenol LTW's 3-3-3 single-pair Ethernet cable assemblies and connectors help simplify the process of connecting and powering edge devices

Image of Amphenol LTW's 3-3-3 Single-Pair Ethernet Cable Assemblies and ConnectorsAmphenol LTW’s 3-3-3 SPE mechanical interfaces are all designed and made according to IEEE 802.3bp standard. Offering three mechanical mating interfaces all IP67 up and above gives users the freedom to choose the interconnects suitable to their needs and requirements for industrial and ruggedized applications. Three mechanical interfaces IP67 and above are ideal for industrial and ruggedized applications. Single-pair Ethernet (SPE) cables simplify the process of connecting and powering edge devices by extending the range and bandwidth of a single twisted pair. SPE cables allow stable, uninterrupted connectivity from remote field devices to the cloud, even in the roughest situations, thanks to excellent shielding and jacketing choices. With the ability to integrate data and power delivery with a power-over-data line (PoDL), users can benefit from increased uptime, process efficiency, and operational benefits.

Features
  • Supports PoDL
  • Provides low power and simple networking on end-point sensors
  • Cost-effective, smaller, and lighter than standard four-pair Ethernet cables
  • Compatible 802.3 10/100/1000 Base-T1 data rates as existing technologies
  • Receptacle IP67 unmated waterproof (also available in double-ended and field installable)
  • Vibration resistance 20 g (10 Hz to 2,000 Hz)
  • ALTW’s proprietary SPE interface integrated into M12 (screw-threaded and push-pull) / FLOS+ (push-pull) / X-Lok (push-lock)
Applications
  • Industrial automation
  • Heavy equipment
  • Renewable energy
  • Railway mass transit
  • Automotive
  • Agricultural electronic equipment
  • Camera and monitoring
  • Communication systems

M Series SPE Cable Assemblies

תמונהמק"ט יצרןתיאורסוג המחבר הראשוןמין המחבר הראשוןכמות זמינהמחירהצגת הפרטים
CIRC CBL 2POS RCPT TO WIRE 3.28'M12A-02BFFM-SL8C01CIRC CBL 2POS RCPT TO WIRE 3.28'שקעשקעי נקבהמיידית - 14$52.14הצגת הפרטים
CIRC CBL 2POS PLUG TO WIRE 6.56'M12A-02BMMM-SL8C02CIRC CBL 2POS PLUG TO WIRE 6.56'תקעפיני זכרמיידית - 5$76.18הצגת הפרטים
CIRC CBL 2POS RCPT TO WIRE 6.56'M12A-02BFFM-SL8C02CIRC CBL 2POS RCPT TO WIRE 6.56'שקעשקעי נקבהמיידית - 1$78.70הצגת הפרטים
CIRC CBL 2POS RCPT TO WIRE 32.8'M12A-02BFFM-SL8C10CIRC CBL 2POS RCPT TO WIRE 32.8'שקעשקעי נקבהמיידית - 11$267.17הצגת הפרטים
CIRC CBL 2POS PLUG TO WIRE 32.8'M12A-02BMMM-SL8C10CIRC CBL 2POS PLUG TO WIRE 32.8'תקעפיני זכרמיידית - 10$264.94הצגת הפרטים
CIRC CBL 2POS PLUG TO WIRE 16.4'M12A-02BMMM-SL8C05CIRC CBL 2POS PLUG TO WIRE 16.4'תקעפיני זכרמיידית - 10$149.90הצגת הפרטים
SPE, M SERIES M12 INTERFACE, A CM12A-02BMMM-SL8C03SPE, M SERIES M12 INTERFACE, A Cשקעפיני זכרמיידית - 0$84.96הצגת הפרטים
SPE, M SERIES M12 INTERFACE, A CM12A-02BFFM-SL8C03SPE, M SERIES M12 INTERFACE, A Cתקעשקעי נקבהמיידית - 0$87.01הצגת הפרטים
SPE, M SERIES M12 INTERFACE, A CM12A-02BMMM-SL8C04SPE, M SERIES M12 INTERFACE, A Cשקעפיני זכרמיידית - 0$106.11הצגת הפרטים
SPE, M SERIES M12 INTERFACE, A CM12A-02BFFM-SL8C04SPE, M SERIES M12 INTERFACE, A Cתקעשקעי נקבהמיידית - 0$108.07הצגת הפרטים
SPE, M SERIES, A CODE, METAL, 4AM12A-02BMMM-SL8C15SPE, M SERIES, A CODE, METAL, 4Aשקעפיני זכרמיידית - 0$338.06הצגת הפרטים
SPE, M SERIES M12 INTERFACE, A CM12A-02BFFM-SL8C15SPE, M SERIES M12 INTERFACE, A Cתקעשקעי נקבהמיידית - 0$318.39הצגת הפרטים

M Series SPE Connectors

תמונהמק"ט יצרןתיאורסוג מחברכמות זמינהמחירהצגת הפרטים
M12 A CODE PANEL CONN 2P MM PCBM12A-02PMMP-SF8001M12 A CODE PANEL CONN 2P MM PCBשקע, פיני זכרמיידית - 7$20.66הצגת הפרטים
M12 A CODE PANEL CONN 2P FF PCBM12A-02PFFP-SF8001M12 A CODE PANEL CONN 2P FF PCBשקע, שקעי נקבהמיידית - 0$23.18הצגת הפרטים

X-Lok SPE Circular Cable Assemblies

תמונהמק"ט יצרןתיאורסוג המחבר הראשוןמין המחבר הראשוןכמות זמינהמחירהצגת הפרטים
CIRC CBL 2POS RCPT TO WIRE 3.28'AD-02BFFM-QL8P01CIRC CBL 2POS RCPT TO WIRE 3.28'שקעשקעי נקבהמיידית - 10$58.50הצגת הפרטים
CIRC CBL 2POS PLUG TO WIRE 6.56'AD-02BMMM-QL8P02CIRC CBL 2POS PLUG TO WIRE 6.56'תקעפיני זכרמיידית - 59$74.08הצגת הפרטים
CIRC CBL 2POS RCPT TO WIRE 6.56'AD-02BFFM-QL8P02CIRC CBL 2POS RCPT TO WIRE 6.56'שקעשקעי נקבהמיידית - 3$81.07הצגת הפרטים
CIRC CBL 2POS PLUG TO WIRE 3.28'ASD-02BFFM-QL8P01CIRC CBL 2POS PLUG TO WIRE 3.28'תקעשקעי נקבהמיידית - 17$78.38הצגת הפרטים
CIRC CBL 2POS PLUG TO WIRE 16.4'AD-02BMMM-QL8P05CIRC CBL 2POS PLUG TO WIRE 16.4'תקעפיני זכרמיידית - 10$134.94הצגת הפרטים
CIRC CBL 2POS RCPT TO WIRE 16.4'AD-02BFFM-QL8P05CIRC CBL 2POS RCPT TO WIRE 16.4'שקעשקעי נקבהמיידית - 1$142.88הצגת הפרטים
CIRC CBL 2POS PLUG TO WIRE 3.28'AD-02BMMM-QL8P01CIRC CBL 2POS PLUG TO WIRE 3.28'תקעפיני זכרמיידית - 20$51.65הצגת הפרטים
CIRC CBL 2POS PLUG TO WIRE 9.84'AD-02BMMM-QL8P03CIRC CBL 2POS PLUG TO WIRE 9.84'תקעפיני זכרמיידית - 0$79.91הצגת הפרטים
CIRC CBL 2POS RCPT TO WIRE 9.84'AD-02BFFM-QL8P03CIRC CBL 2POS RCPT TO WIRE 9.84'שקעשקעי נקבהמיידית - 0$85.35הצגת הפרטים
CIRC CBL 2POS PLUG TO WIRE 6.56'ASD-02BFFM-QL8P02CIRC CBL 2POS PLUG TO WIRE 6.56'תקעשקעי נקבהמיידית - 0$87.16הצגת הפרטים
CIR CBL 2POS PLUG TO WIRE 13.12'AD-02BMMM-QL8P04CIR CBL 2POS PLUG TO WIRE 13.12'תקעפיני זכרמיידית - 0$97.74הצגת הפרטים
CIR CBL 2POS RCPT TO WIRE 13.12'AD-02BFFM-QL8P04CIR CBL 2POS RCPT TO WIRE 13.12'שקעשקעי נקבהמיידית - 0$103.37הצגת הפרטים
CIRC CBL 2POS PLUG TO WIRE 9.84'ASD-02BFFM-QL8P03CIRC CBL 2POS PLUG TO WIRE 9.84'תקעשקעי נקבהמיידית - 0$109.22הצגת הפרטים
CIR CBL 2POS PLUG TO WIRE 13.12'ASD-02BFFM-QL8P04CIR CBL 2POS PLUG TO WIRE 13.12'תקעשקעי נקבהמיידית - 0$131.66הצגת הפרטים
CIRC CBL 2POS PLUG TO WIRE 16.4'ASD-02BFFM-QL8P05CIRC CBL 2POS PLUG TO WIRE 16.4'תקעשקעי נקבהמיידית - 0$153.52הצגת הפרטים
CIRC CBL 2POS PLUG TO WIRE 32.8'AD-02BMMM-QL8P10CIRC CBL 2POS PLUG TO WIRE 32.8'תקעפיני זכרמיידית - 0$186.19הצגת הפרטים
CIRC CBL 2POS RCPT TO WIRE 32.8'AD-02BFFM-QL8P10CIRC CBL 2POS RCPT TO WIRE 32.8'שקעשקעי נקבהמיידית - 0$207.66הצגת הפרטים
CIRC CBL 2POS PLUG TO WIRE 32.8'ASD-02BFFM-QL8P10CIRC CBL 2POS PLUG TO WIRE 32.8'תקעשקעי נקבהמיידית - 0$267.96הצגת הפרטים
CIRC CBL 2POS PLUG TO WIRE 49.2'AD-02BMMM-QL8P15CIRC CBL 2POS PLUG TO WIRE 49.2'תקעפיני זכרמיידית - 0$292.20הצגת הפרטים
CIRC CBL 2POS RCPT TO WIRE 49.2'AD-02BFFM-QL8P15CIRC CBL 2POS RCPT TO WIRE 49.2'שקעשקעי נקבהמיידית - 0$298.16הצגת הפרטים

X-Lok SPE Connectors

תמונהמק"ט יצרןתיאורסוג מחברמספר המיקומיםגודל מעטה - תחיבכמות זמינהמחירהצגת הפרטים
X-LOK METAL, A-5A, 02P PANEL M CASD-02PMMP-QC8001X-LOK METAL, A-5A, 02P PANEL M Cשקע, פיני זכר2A-2מיידית - 5$32.01הצגת הפרטים

FLOS SPE Cable Assemblies

תמונהמק"ט יצרןתיאורסוג המחבר הראשוןמין המחבר הראשוןמספר המיקומים במחבר הראשוןכמות זמינהמחירהצגת הפרטים
CIRC CBL 2POS PLUG 3.28'SLKC-S02FMMM-GCP-C01CIRC CBL 2POS PLUG 3.28'תקעפיני זכר2מיידית - 0$209.02הצגת הפרטים

FLOS SPE Connectors

תמונהמק"ט יצרןתיאורסוג מחברמספר המיקומיםגודל מעטה - תחיבכמות זמינהמחירהצגת הפרטים
SPE FLOS+ PANEL CONN 2PSLKC-S02EEFP-GCP-001SPE FLOS+ PANEL CONN 2Pתקע, פיני זכר2C-2מיידית - 16$94.08הצגת הפרטים
2023-08-16 תאריך הפרסום