FLOS/FLOS+ Push-Pull Connector

Amphenol LTW FLOS and FLOS+ series of push-pull connectors offer quick and easy mating for a precise and reliable connection

Image of Amphenol LTW's FLO Series Metal Push-Pull Connectors Amphenol LTW FLOS push-pull connectors provide a reliable connection for data, signal, and power transmissions in indoor and outdoor environments. These connectors feature a push-pull mechanism, corrosion-resistant coating, 360° shielding, IP68 rating, and a UL 94 V-0 flammability rating. The FLOS push-pull connectors operate at 1.5 A to 25 A current rating, 150 V to 700 V working voltage, and -40°C to +125°C temperature range.

The FLOS+ push-pull connectors offer key advantages over FLOS connectors, including IP68 waterproof protection when unmated and with no epoxy or glue required. The FLOS+ push-pull connectors also provide added assembly efficiency, with only six components compared to nine for the regular FLOS connectors. The FLOS+ series offers a 2 A to 12 A current rating, 2-pins to 26-pins, and a voltage rating of 60 V to 400 V.

Amphenol LTW FLOS and FLOS+ series connectors provide a full-metal push-pull solution for data, signal, and power transmissions in indoor and outdoor environments. FLOS and FLOS+ series not only offer high performance of interconnection with their push-pull coupling mechanisms, but they are also ideal for multiple applications, including non-invasive medical electronic equipment, military, testing, and measurement equipment.

With a high-quality thermoplastic shell, two O-rings, and no corrosion, the FLOS and FLOS+ connectors are uniquely designed to be a reliable solution for deep sea immersion applications.

Resources

Features
  • FLOS Series
    • B Series A Size
    • B Series B Size
    • B Series C Size
    • B Series D Size
    • K Series B Size
    • K Series C Size
    • K Series D Size
  • FLOS+ Series
    • K Series B Size
    • K Series C Size
    • K Series D Size
  • IP68 protection class
  • Metal shell for 360° EMI shielding
  • Reliable connection for power/data/signal transmission
  • Contact density of up to 26 contacts
  • Easy auto-latching plug, fast and secure
  • -40°C to +125°C temperature range
  • Durability 5,000 cycles
  • Salt spray up to 1,000 h
Applications
  • Industrial automation
  • Marine
  • Test equipment
  • Railway mass transit
  • Renewable energy
  • UAVs
  • Communications
  • Autonomous automotive diagnostics
  • Medical equipment
  • Lifts and material handling
  • LED lighting
  • Mobile devices
  • Rugged IT
  • Remote video response centers
  • Heavy equipment
  • Autometers
  • Broadband wireless access
  • Hybrid electric vehicles

Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN PLUG MALE 2P GOLD SLDR CUPFLKB-02FGMS-GCP-209CONN PLUG MALE 2P GOLD SLDR CUPמיידית - 106$142.69הצגת הפרטים
CONN PLUG MALE 6P GOLD SLDR CUPFLKB-06FGMS-GCP-209CONN PLUG MALE 6P GOLD SLDR CUPמיידית - 303$154.32הצגת הפרטים
CONN PLUG MALE 5P GOLD SLDR CUPFLBD-05FGMS-GCP-214CONN PLUG MALE 5P GOLD SLDR CUPמיידית - 0$140.09הצגת הפרטים
CONN PLUG MALE 8P GOLD SLDR CUPFLKD-08FGMS-GCP-215CONN PLUG MALE 8P GOLD SLDR CUPמיידית - 51$252.53הצגת הפרטים
FLOS Y SERIES FIELD INSTALLABLEFDYB-09FGMS-NDK-000FLOS Y SERIES FIELD INSTALLABLEמיידית - 41$282.29הצגת הפרטים
FLOS Y SERIES PANEL CONN 9P FF WFDYB-09EEFP-NDK-001FLOS Y SERIES PANEL CONN 9P FF Wמיידית - 7$238.44הצגת הפרטים
CONN PLUG MALE 10P GOLD SLDR CUPFLKD-10FGMS-GCP-215CONN PLUG MALE 10P GOLD SLDR CUPמיידית - 10$282.19הצגת הפרטים
CONN PLUG MALE 8P GOLD SLDR CUPFLKC-08FGMS-GCP-213CONN PLUG MALE 8P GOLD SLDR CUPמיידית - 0$213.50הצגת הפרטים
CONN RCPT FMALE 8P GOLD SLDR CUPFLBC-08EGFS-GCP-001CONN RCPT FMALE 8P GOLD SLDR CUPמיידית - 0$65.27הצגת הפרטים
CONN RCPT FMALE 2P GOLD SLDR CUPFLKB-02EGFS-GCP-001CONN RCPT FMALE 2P GOLD SLDR CUPמיידית - 10$74.06הצגת הפרטים

Accessories (Caps/Covers)

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
WATERPROOF CAP, 0K, ZFG, PUSH LOCAP-WLKFQME2WATERPROOF CAP, 0K, ZFG, PUSH LOמיידית - 0$70.03הצגת הפרטים
WATERPROOF CAP, 2K, ZFG, PUSH LOCAP-WLKFQME4WATERPROOF CAP, 2K, ZFG, PUSH LOמיידית - 7$110.26הצגת הפרטים
DUST CAP, 0B, ZFG, PUSH LOCK, W/CAP-DLBFQME2DUST CAP, 0B, ZFG, PUSH LOCK, W/מיידית - 18$46.18הצגת הפרטים
DUST CAP, TFG, 0B, PUSH LOCK, W/CAP-DLBMQCE2DUST CAP, TFG, 0B, PUSH LOCK, W/מיידית - 13$46.18הצגת הפרטים
DUST CAP, TFG, 1B, PUSH LOCK, W/CAP-DLBMQCE3DUST CAP, TFG, 1B, PUSH LOCK, W/מיידית - 18$58.22הצגת הפרטים
DUST CAP, 1B, ZFG, PUSH LOCK, W/CAP-DLBFQME3DUST CAP, 1B, ZFG, PUSH LOCK, W/מיידית - 5$58.22הצגת הפרטים
DUST CAP, 2B, ZFG, PUSH LOCK, W/CAP-DLBFQME4DUST CAP, 2B, ZFG, PUSH LOCK, W/מיידית - 0$85.49הצגת הפרטים
WP CAP, TFG, 1K, PUSH LOCK, W/FICAP-WLKMQCE3WP CAP, TFG, 1K, PUSH LOCK, W/FIמיידית - 3$90.21הצגת הפרטים
WP CAP, TFG, 2K, PUSH LOCK, W/FICAP-WLKMQCE4WP CAP, TFG, 2K, PUSH LOCK, W/FIמיידית - 0$110.26הצגת הפרטים
WP CAP, TFG, 0K, PUSH LOCK, W/FICAP-WLKMQCE2WP CAP, TFG, 0K, PUSH LOCK, W/FIמיידית - 0$57.22הצגת הפרטים
2025-05-19 עודכן
2019-02-28 תאריך הפרסום