Ranger Series Pin and Socket Connectors
Amphenol NEXUS Technologies’ robust, lightweight, multipurpose Ranger connector series is suitable for signal and power applications
Leveraging in-house capabilities and extensive industry knowledge, Amphenol NEXUS Technologies crafted a solution that boasts both high performance and reliability. Ranger is offered in two variants: high density and standard. Each variant encompasses
a range of products, allowing users to pinpoint the perfect fit for their needs and requirements. Amphenol NEXUS Technologies is dedicated to delivering
top-notch products tailored to meet the unique requirements of its users. Ranger is the culmination of its dedication and hard work, ensuring the production
of unparalleled audio connectors capable of efficiently transmitting audio signals. Each type of Ranger offers distinct benefits and features, catering to
different preferences. However, they also differ in terms of shell contact, contact finish, current ratings, connector types, and other criteria. This
ensures suitability for a wide range of industries with specialized equipment or instruments. Ranger's quick and easy mate and unmate feature makes it
particularly well-suited for use in soldier-worn, harsh environment applications. This robust, lightweight, multipurpose connector is suitable for both
signal and power applications.
Resources
- Push/pull locking and breakaway
- Function IP68 and IP69K, >5,000 mating cycles
- Operating temperature range: -60°F to +257°F (-51°C to +125°C)
- Aluminum ruthenium-plated body is lightweight yet rugged
- Diameter of male and female connectors is smaller than a penny
- Custom cable assembly available
- Radios
- Hubs and GPS headsets communication units
- Display modules
- Military vehicles
- UAVs
- Ruggedized laptops
- Camera systems
Ranger Series Pin and Socket Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | NX-K10WAM-P16WBC0-0000 | CONN RCPT FMALE 16P SOLDER CUP | מיידית - 97 | $336.82 | הצגת הפרטים |
![]() | ![]() | NX-A11YAR-P16XCD0-0000 | CONN PLUG MALE 16P GOLD SLDR CUP | מיידית - 76 | $344.10 | הצגת הפרטים |
![]() | ![]() | NX-A10WAM-P12XMM0-0000 | CONN PLUG MALE 12POS SOLDER CUP | מיידית - 0 | $241.75 | הצגת הפרטים |
![]() | ![]() | NX-A10WAM-P09XMM0-0000 | CONN PLUG MALE 9POS SOLDER CUP | מיידית - 0 | $246.34 | הצגת הפרטים |
![]() | ![]() | NX-A11YAR-P08XFG0-0000 | CONN PLUG MALE 8P GOLD SLDR CUP | מיידית - 50 | $270.15 | הצגת הפרטים |
![]() | ![]() | NX-A11YAR-P14XCD0-0000 | CONN PLUG MALE 14P GOLD SLDR CUP | מיידית - 84 | $297.24 | הצגת הפרטים |
![]() | ![]() | NX-GK0WAM-P09WMM0-000L | CONN RCPT FMALE 9POS SOLDER CUP | מיידית - 39 | $299.47 | הצגת הפרטים |
![]() | ![]() | NX-A10WAM-P16XBC0-0000 | CONN PLUG MALE 16POS SOLDER CUP | מיידית - 94 | $302.49 | הצגת הפרטים |
![]() | ![]() | NX-GK0WAM-P12WMM0-000L | CONN RCPT FMALE 12POS SOLDER CUP | מיידית - 39 | $304.65 | הצגת הפרטים |
![]() | ![]() | NX-K10WAM-P09WMM0-0000 | CONN RCPT FMALE 9POS SOLDER CUP | מיידית - 100 | $305.17 | הצגת הפרטים |
![]() | ![]() | NX-K10WAM-P12WMM0-0000 | CONN RCPT FMALE 12POS SOLDER CUP | מיידית - 0 | $310.49 | הצגת הפרטים |
![]() | ![]() | NX-GK0WAM-P16WBC0-000L | CONN RCPT FMALE 16POS SOLDER CUP | מיידית - 95 | $331.15 | הצגת הפרטים |
![]() | ![]() | NX-A10YAR-P09XCD0-0000 | CONN PLUG MALE 9P GOLD SLDR CUP | מיידית - 100 | $256.02 | הצגת הפרטים |
![]() | ![]() | NX-G80YAR-P09WCD0-000L | CONN RCPT FMALE 9P GOLD SLDR CUP | מיידית - 0 | $344.62 | הצגת הפרטים |
![]() | ![]() | NX-G81YAR-P08WFG0-000L | CONN RCPT FMALE 8P GOLD SLDR CUP | מיידית - 47 | $346.99 | הצגת הפרטים |
![]() | ![]() | NX-K10YAR-P09WCD0-0000 | CONN RCPT FMALE 9P GOLD SLDR CUP | מיידית - 100 | $364.53 | הצגת הפרטים |
![]() | ![]() | NX-K11YAR-P08WFG0-0000 | CONN RCPT FMALE 8P GOLD SLDR CUP | מיידית - 99 | $371.25 | הצגת הפרטים |
![]() | ![]() | NX-G81YAR-P14WCD0-000L | CONN RCPT FMALE 14P SOLDER CUP | מיידית - 50 | $461.80 | הצגת הפרטים |
![]() | ![]() | NX-K11YAR-P14WCD0-0000 | CONN RCPT FMALE 14P SOLDER CUP | מיידית - 89 | $423.98 | הצגת הפרטים |
![]() | ![]() | NX-K11YAR-P16WCD0-0000 | CONN RCPT FMALE 16P SOLDER CUP | מיידית - 137 | $441.53 | הצגת הפרטים |