MagConnect® | Rho Series Connector Assemblies

Amphenol Onanon connector assemblies feature a unique magnetic safety latch feature

Image of Amphenol Onanon MagConnect® | Rho Series Connector AssembliesThe Amphenol Onanon MagConnect | Rho is performance-engineered to be the most intuitive interconnect in the world. Its unique magnetic safety latch feature is ideal for medical applications where time, precision, and quality are most critical. Additional suitable markets include but are not limited to the automotive, aerospace, and industrial industries. MagConnect series has been used in applications with low and high voltages, sensitive EMI, shock and vibration environments, and integration of intelligent electronics.

Features
  • 4-pin to 16-pin capacity
  • Intuitive and self-mating
  • Magnetic safety de-latching
  • Customizable for reusable or single-use applications
  • Easily add components such as EEPROMs, resistors, and capacitors
  • EMI/RFI safe
  • Safe for low (<12 V) and high (>5,000 V) voltages
  • Rugged use in outdoor wearables
  • VF/HF/RF safe
Applications
  • Medical
  • Automotive
  • Aerospace
  • Industrial

MagConnect® | Rho Series Connector Assemblies

תמונהמק"ט יצרןתיאורסוג מחברמספר המיקומיםכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
MAGCONNECT RHO PLUG KIT
226-A001-08S-U272-W.02MAGCONNECT RHO PLUG KITתקע, פיני זכר8מיידית - 99$173.58הצגת הפרטים
מוצרים חדשים
MAGCONNECT RHO RECEPTACLE
226-A002-16S-B.02MAGCONNECT RHO RECEPTACLEשקע, שקעי נקבה16מיידית - 100$319.85הצגת הפרטים
2026-03-31 תאריך הפרסום