MedLock™ HD Connector Series

Amphenol Onanon interconnect systems provide high reliability and strength

Image of Amphenol Onanon MedLock™ SeriesThe MedLock HD from Amphenol Onanon is a high-density 62-contact, push-pull interconnect system designed for electrosurgical catheter applications for both reusable and disposable markets. Its reliable, high-strength auto-latch feature allows the interconnect to couple intuitively and effortlessly for critical surgical applications.

Features
  • Up to 62-pin capacity
  • Auto-lock mechanism
  • Highly flexible cable with a slick, easy-to-clean surface
 
  • Customizable (color and material) for reusable or disposable application
  • Autoclavable configuration
Applications
  • Medical
    • Electrosurgical devices
  • Industrial
 
  • Aerospace
    • Integrate intelligence, EMI, filtering, and communications
2025-06-26 תאריך הפרסום