IO-Link® Model 674A91 Vibration Sensor

Amphenol’s sensor pairs accelerometers with the IO-Link universal protocol for smarter, easier, and more effective data processing

Image of Amphenol PCB Piezotronics' IIO-LINK® Model 674A91 Vibration SensorAs industrial automation systems become more complex and demanding, Amphenol PCB Piezotronics' IO-Link technology has provided one of the simplest and most versatile ways to add intelligent sensing to operations. IO-Link is a global standard (IEC61139-9) that redefines how continuous and bidirectional communication is enabled with digital sensors on the factory floor. Amphenol PCB Piezotronics’ Model 674A91 pairs the industry’s most trusted accelerometers with IO-Link universal protocol for smarter, easier, and more effective data processing. The sensor analyzes a full spectrum of data providing peak values for condition monitoring, up to 10 kHz. Unlike when using intermittent single measurement monitoring systems, machine performance is continually monitored for multiple common fault conditions to allow timely and predictable scheduling of maintenance before machine failure and production downtime.

Features
  • Accurate equipment condition assessment and automated alerts
  • Data processing in the sensor without complexity or high price
  • Simple data connection to local networks using IO-Link masters easy configuration tools
  • No control cabinets or extensive wiring required
Applications
  • Test and measurement
  • Aerospace and defense
  • Automotive
  • Energy
  • PDM and process monitoring
  • Noise monitoring

IO-Link® Model 674A91 Vibration Sensor

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IO-LINK VIBRATION SENSOR - PIEZO674A91IO-LINK VIBRATION SENSOR - PIEZOמיידית - 19$1,857.90הצגת הפרטים
2024-06-05 תאריך הפרסום