75 Ohm HD Coaxial Contacts
Amphenol PCD 75 Ohm HD coax contacts have unique float mount technology, allowing consistent microwave performance
Amphenol PCD 75 Ohm HD coax contacts are optimized for 4K Ultra HD and designed for 12G-SDI video applications. Available in size 8, these contacts allow one channel for 4K or Ultra HD quality. The unique float mount technology allows consistent microwave performance. These do not require contact polarization within the insert and are available for both crimp and PC tail termination. They are available for MIL-DTL-38999/EN3645 and SIM/EN4165 applications.
- Size 8
- Float mount technology for consistent microwave performance
- Crimp and PC tail termination
- 500 mating cycles
- 75 Ohm impedance
- 1999 VRMS dielectric withstanding voltage
- 10,000 MΩ min insulation resistance
- 5 mΩ center contact resistance
- 2.5 mΩ outer contact resistance
- C5ISR
- Navy
- Ground vehicles
- Space
- Cameras
- Video acquisition/recording
- In-flight entertainment
75 Ohm HD Coaxial Contacts
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 612345 | PIN COAX CONTACT HD75OHMS SIZE 8 | מיידית - 7 | $678.91 | הצגת הפרטים |
![]() | ![]() | 612470 | PIN COAX CONTACT HD75OHMS SIZE 8 | מיידית - 38 | $407.43 | הצגת הפרטים |
![]() | ![]() | 612460 | PIN COAX CONTACT HD75OHMS SIZE 8 | מיידית - 6 | $426.04 | הצגת הפרטים |
![]() | ![]() | 612356 | PIN COAX CONTACT HD75OHMS SIZE 8 | מיידית - 50 | $407.43 | הצגת הפרטים |
![]() | ![]() | 612465 | SOCKET COAX CONTACT HD75OHMS SIZ | מיידית - 25 | $539.24 | הצגת הפרטים |