Luminus Series Connectors
Amphenol Luminus series are small, composite, easy-to-use connectors designed specifically for low and medium power applications
Amphenol Pcd Luminus series are available in multiple product options and meet MIL-T-81714. They accept both standard AS39029 and stamped and formed contacts and are environmentally sealed to IP67. These innovative connectors feature a ¼ turn-locking mechanism that ensures stability and are suitable for blind mating, making them ideal for applications where space is limited.
- Developed to meet MIL-T-81714 requirements
- Makes wire installation and maintenance easy and efficient
- Accepts standard AS39029 contacts (MIL-C-39029)
- Rugged polyamide housings; 100 mating cycles
- Polarization feature enables simple, blind mating
- Enables environmental sealing
- Ensures proper connectivity
- Flexible product options