QPL Composite Plated Bandlock Backshells

Amphenol PCD QPL composite plated bandlock backshells are ideal for weight-sensitive applications

Image of Amphenol PCD QPL Composite Plated Bandlock BackshellsBandlock backshells plated with Amphenol PCD QPL composite are highly sought after for applications such as Comair that demand low weight. Metal backshells are naturally prone to corrosion, but composite backshells fare much better in these conditions. Amphenol composite backshells offer excellent strain relief and are appropriate for EMI applications.

Features
  • Weight savings of composite
  • Plated and unplated options
  • Strain relief and sealing by a separate mechanism
  • EMI/RFI shielding
  • Qualified to AS85049 standards
  • Mates with MIL-DTL-38999 Series III connectors
Applications
  • Ideal for applications where work is done frequently
  • Commercial and military aerospace
  • Aircraft power and signal
  • Avionics and Instrumentation
  • IFEC and seating
  • Communications
  • Rotorcraft/helicopters
  • Naval/shipboard
  • Space
  • UAV

QPL Composite Plated Bandlock Backshells

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN BACKSHELLA85049889J03CONN BACKSHELLמיידית - 25$433.74הצגת הפרטים
CONN BACKSHELLA850498813J02CONN BACKSHELLמיידית - 25$447.59הצגת הפרטים
CONN BACKSHELLA850498813J03CONN BACKSHELLמיידית - 21$447.59הצגת הפרטים
CONN BACKSHELLA850498815J03CONN BACKSHELLמיידית - 21$398.78הצגת הפרטים
CONN BACKSHELLA850498815J02CONN BACKSHELLמיידית - 24$398.81הצגת הפרטים
CONN BACKSHELLA850498817J03CONN BACKSHELLמיידית - 18$453.54הצגת הפרטים
CONN BACKSHELLA850498817J02CONN BACKSHELLמיידית - 25$436.10הצגת הפרטים
CONN BACKSHELLA850498819J03CONN BACKSHELLמיידית - 20$298.58הצגת הפרטים
CONN BACKSHELLA850498819J02CONN BACKSHELLמיידית - 25$298.58הצגת הפרטים
2024-09-17 תאריך הפרסום