QPL Composite-Plated EMI RFI Shield Braided Backshells

Amphenol PCD braided backshells are suitable for weight-sensitive applications

Image of Amphenol PCD QPL Composite Plated EMI/RFI Shield Braided BackshellsComposite backshells are an expansion of Amphenol PCD QPL offerings. These backshells are designed for applications requiring weight savings and EMI/RFI shielding, like Comair. Metal backshells are inherently susceptible to corrosion whereas composite backshells perform far better in such environments. Amphenol composite backshells are suitable for EMI applications and provide superior strain relief.

Features
  • Weight savings of composite
  • Plated and un-plated options
  • Pre-shielded strain relief
  • EMI/RFI shielding
  • Qualified to AS85049 standards
  • Mates with MIL-DTL-38999 Series III connectors
Applications
  • Commercial and military aerospace
  • Aircraft power and signal
  • Avionics and instrumentation
  • IFEC and seating
  • Communications
  • Rotorcraft/helicopters
  • Naval/shipboard
  • Space
  • UAV
2024-10-04 תאריך הפרסום